STMicroelectronics STM32L071CBT6TR

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 128kB Flash 48-Pin LQFP T/R
$ 2.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L071CBT6TR.

IHS

Datasheet144 pages8 years ago

Future Electronics

ODG (Origin Data Global)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-54.62%

CAD Models

Download STMicroelectronics STM32L071CBT6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.56
$ 2.82
$ 2.82
Stock
397,015
626,882
626,882
Authorized Distributors
6
6
6
Core Architecture
ARM Cortex-M0+
ARM Cortex-M0+
ARM Cortex-M0+
Data Bus Width
-
32 b
32 b
Max Frequency
32 MHz
32 MHz
32 MHz
Flash Memory Size
128 kB
128 kB
128 kB
RAM Size
20 kB
20 kB
20 kB
Interface
I2S
I2S
I2S
Number of I/Os
37
37
37
Peripherals
Comparator, POR, RTC
Comparator, POR, RTC
Comparator, POR, RTC
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
-
48
48
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2016-03-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32L071CBT6TR provided by its distributors.

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 128kB Flash 48-Pin LQFP T/R
Ultra-low-power ARM Cortex-M0+ MCU with 128-Kbytes Flash, 32 MHz CPU
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQFP48
STM32L Series 128 KB Flash 20 KB SRAM 32 MHz 32-Bit Microcontroller - LQFP-48
1.65V~3.6V 32MHz 20KB FLASH 128KB Brown-out Detect/Reset,DMA,I2S,POR,PWM,WDT inside 37 1 3.6V 32MHz I2C,IrDA,SPI,UART,USART 6 x 8 A/D 13x12b 32bit ARM® Cortex®-M0+ QFP SMD mount,glue mount

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics