STMicroelectronics STM32L052K8T7

Ultra-low power ARM Cortex-M0+ MCU with 64-Kbyte Flash, 32 MHz CPU, USB
$ 2.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L052K8T7.

IHS

Datasheet150 pages5 years ago
Datasheet143 pages9 years ago

Upverter

Farnell

STMicroelectronics

Newark

Inventory History

3 month trend:
-7.88%

CAD Models

Download STMicroelectronics STM32L052K8T7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32L062K8T6
Ultra-low-power ARM Cortex-M0+ MCU with 64 Kbytes Flash, 32 MHz CPU, USB, AES
STMicroelectronicsSTM32L051K8T6
MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 64kB Flash 32-Pin LQFP Tray
STMicroelectronicsSTM32L051K6T6
MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 32kB Flash 32-Pin LQFP Tray
NXP SemiconductorsS9KEAZN64AMLC
Microcontroller 32-Bit ARM Cortex-M0+ RISC 64KB Flash Automotive 32-Pin LQFP Tray
NXP SemiconductorsMKE02Z64VLC4
Kinetis KE02: 40MHz Cortex-M0+ 5V/Robust MCU, 64KB Flash, 4KB SRAM, 32-LQFP
NXP SemiconductorsS9KEAZN64ACLC
MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 3.3V/5V 32-Pin LQFP Tray Automotive AEC-Q100

Descriptions

Descriptions of STMicroelectronics STM32L052K8T7 provided by its distributors.

Ultra-low power ARM Cortex-M0+ MCU with 64-Kbyte Flash, 32 MHz CPU, USB
MCU 32-Bit STM32 ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 32-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQFP32
ARM MCU, Ultra Low Power, STM32 Family STM32L0 Series Microcontrollers, ARM Cortex-M0+, 32 bit
MCU, 32BIT, CORTEX-M0+, 32MHZ, LQFP-32
IC MCU 32BIT 64KB FLASH 32LQFP / ARM® Cortex®-M0+ series Microcontroller IC 32-Bit Single-Core 32MHz 64KB (64K x 8) FLASH 32-LQFP (7x7)
MCU, 32BIT, CORTEX-M0+, 32MHZ, LQFP-32; Product Range: STM32 Family STM32L0 Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 64KB; RAM Memory Size: 8KB; No. of P

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics