STMicroelectronics STM32L051K8T6

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 64kB Flash 32-Pin LQFP Tray
$ 2.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L051K8T6.

IHS

Datasheet133 pages7 years ago

ODG (Origin Data Global)

Upverter

Future Electronics

STMicroelectronics

Inventory History

3 month trend:
-15.40%

CAD Models

Download STMicroelectronics STM32L051K8T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-04-29
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTM32L052K8T6
MCU 32-Bit STM32 ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 32-Pin LQFP Tray
STMicroelectronicsSTM32L062K8T6
Ultra-low-power ARM Cortex-M0+ MCU with 64 Kbytes Flash, 32 MHz CPU, USB, AES
STMicroelectronicsSTM32L052K8T7
Ultra-low power ARM Cortex-M0+ MCU with 64-Kbyte Flash, 32 MHz CPU, USB
NXP SemiconductorsS9KEAZN64AMLC
Microcontroller 32-Bit ARM Cortex-M0+ RISC 64KB Flash Automotive 32-Pin LQFP Tray
NXP SemiconductorsMKE02Z64VLC4
Kinetis KE02: 40MHz Cortex-M0+ 5V/Robust MCU, 64KB Flash, 4KB SRAM, 32-LQFP
NXP SemiconductorsS9KEAZN64ACLC
MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 3.3V/5V 32-Pin LQFP Tray Automotive AEC-Q100

Descriptions

Descriptions of STMicroelectronics STM32L051K8T6 provided by its distributors.

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 64kB Flash 32-Pin LQFP Tray
Ultra-low-power ARM Cortex-M0+ MCU with 64 Kbytes Flash, 32 MHz CPU
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQFP32
STMicroelectronics STM32L0 MCU, ARM Cortex-M0+, 32-Pin, LQFP Package
32-bit ARM Cortex-M0+ MCU, 32MHz, 64KB Flash, 8KB RAM, LQFP
Mcu, 32Bit, Cortex-M0+, 32Mhz, Lqfp-32; |Stmicroelectronics STM32L051K8T6
STMicroelectronics STM32L0Series microcontroller, ARM Cortex M0+kernel, 32needle, LQFPencapsulation
STM32L Series 64 KB Flash 8 kB SRAM 32 MHz 32-Bit Microcontroller - LQFP-32
64KB 1.65V~3.6V ARM Cortex-M0 32MHz FLASH 27 LQFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU, 32BIT, CORTEX-M0+, 32MHZ, LQFP-32; Product Range: STM32 Family STM32L0 Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 64KB; RAM Memory Size: 8KB; No. of P

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics