STMicroelectronics STM32L051K6T6

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 32kB Flash 32-Pin LQFP Tray
$ 1.808
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L051K6T6.

IHS

Datasheet133 pages7 years ago

ODG (Origin Data Global)

Upverter

HQonline

STMicroelectronics

Inventory History

3 month trend:
-68.98%

CAD Models

Download STMicroelectronics STM32L051K6T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32L052K6T6
MCU 32-Bit STM32 ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 32-Pin LQFP Tray
STMicroelectronicsSTM32L052K8T6
MCU 32-Bit STM32 ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 32-Pin LQFP Tray
STMicroelectronicsSTM32L062K8T6
Ultra-low-power ARM Cortex-M0+ MCU with 64 Kbytes Flash, 32 MHz CPU, USB, AES
NXP SemiconductorsMKE02Z32VLC4
Kinetis KE02: 40MHz Cortex-M0+ 5V/Robust MCU, 32KB Flash, 4KB SRAM, 32-LQFP
NXP SemiconductorsS9KEAZN32AMLC
MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 3.3V/5V 32-Pin LQFP Tray Automotive AEC-Q100
NXP SemiconductorsS9KEAZN32ACLC
MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 3.3V/5V Automotive 32-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32L051K6T6 provided by its distributors.

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 32kB Flash 32-Pin LQFP Tray
Ultra-low-power ARM Cortex-M0+ MCU with 32 Kbytes Flash, 32 MHz CPU
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQFP32
STM32L Series 32 KB Flash 8 KB SRAM 32 MHz 32-Bit Microcontroller - LQFP-32
32-bit ARM Cortex-M0+ MCU, 32KB Flash, 25 I/O, Industrial
MCU, 32BIT, CORTEX-M0+, 32MHZ, LQFP-32
IC MCU 32BIT 32KB FLASH 32LQFP / ARM® Cortex®-M0+ series Microcontroller IC 32-Bit Single-Core 32MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)
MCU, 32BIT, CORTEX-M0+, 32MHZ, LQFP-32; Product Range: STM32 Family STM32L0 Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 32KB; RAM Memory Size: 8KB; No. of P

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics