STMicroelectronics STM32L052K6U6

MCU 32-Bit STM32 ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Tray
$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L052K6U6.

IHS

Datasheet150 pages5 years ago

ODG (Origin Data Global)

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-36.66%

CAD Models

Download STMicroelectronics STM32L052K6U6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.63
$ 1.73
Stock
1,289,156
299,424
Authorized Distributors
6
3
Case/Package
UFQFPN
UFQFPN
Number of Pins
-
32
Core Architecture
ARM Cortex-M0+
ARM Cortex-M0+
Data Bus Width
32 b
32 b
Max Frequency
32 MHz
32 MHz
Number of I/Os
27
27
Interface
I2C, USB
I2C, USB
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR, RTC
POR, RTC

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-02-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32L051K6U6
MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 32kB Flash 32-Pin UFQFPN Tray
STMicroelectronicsSTM32L051K6U6TR
MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 32kB Flash 32-Pin UFQFPN T/R
STMicroelectronicsSTM32L051K8U6
Ultra-low-power ARM Cortex-M0+ MCU with 64 Kbytes Flash, 32 MHz CPU

Descriptions

Descriptions of STMicroelectronics STM32L052K6U6 provided by its distributors.

MCU 32-Bit STM32 ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Tray
Ultra-low-power ARM Cortex-M0+ MCU with 32 Kbytes Flash, 32 MHz CPU, USB
ARM Cortex-M0+ series Microcontroller IC 32-Bit Single-Core 32MHz 32KB (32Kx8)
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS
1.65V~3.6V 32MHz 8KB FLASH 32KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 27 1 1.8V 3.6V 32MHz I2C,IrDA,SPI,UART,USART,USB 2 x 8 A/D 10x12b,D/A 1x12b 32bit ARM® Cortex®-M0+ UFQFN-32 SMD mount 5mm*5mm*550μm
MCU, 32BIT, 32MHZ; Product Range: STM32 Family STM32L0 Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 32KB; RAM Memory Size: 8KB; No. of Pins: 32Pins; MCU Case

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics