STMicroelectronics STM32L051K6U6

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 32kB Flash 32-Pin UFQFPN Tray
$ 1.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L051K6U6.

IHS

Datasheet133 pages6 years ago

ODG (Origin Data Global)

Upverter

HQonline

Future Electronics

Inventory History

3 month trend:
-99.66%

CAD Models

Download STMicroelectronics STM32L051K6U6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-02-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32L052K6U6TR
MCU 32-Bit STM32L ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 32-Pin UFQFPN EP T/R
STMicroelectronicsSTM32L052K8U6
MCU 32-Bit STM32 ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Tray
STMicroelectronicsSTM32F101T6U6ATR
MCU 32-bit STM32F ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 36-Pin VFQFPN EP T/R

Descriptions

Descriptions of STMicroelectronics STM32L051K6U6 provided by its distributors.

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 32kB Flash 32-Pin UFQFPN Tray
Ultra-low-power ARM Cortex-M0+ MCU with 32 Kbytes Flash, 32 MHz CPU
Mcu, Arm Cortex-M0+, 32Mhz, Ufqfpn-32; |Stmicroelectronics STM32L051K6U6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQCC32
STM32 Series 32 kB Flash 8 kB RAM 32-Bit ARM Based Microcontroller - UFQFPN-32
MCU, ARM CORTEX-M0+, 32MHZ, UFQFPN-32; Product Range: STM32 Family STM32L0 Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 32KB; RAM Memory Size: 8KB; No. of Pi
1.65V~3.6V 32MHz 8KB FLASH 32KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 27 1 1.8V 3.6V 32MHz I2C,IrDA,SPI,UART,USART 2 x 8 A/D 10x12b 32bit ARM® Cortex®-M0+ UFQFPN-32 SMD mount 5mm*5mm*550μm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics