STMicroelectronics STM32L051K6U6TR

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 32kB Flash 32-Pin UFQFPN T/R
$ 1.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L051K6U6TR.

IHS

Datasheet133 pages6 years ago

ODG (Origin Data Global)

HQonline

Upverter

STMicroelectronics

Inventory History

3 month trend:
Restocked

CAD Models

Download STMicroelectronics STM32L051K6U6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32L052K6U6TR
MCU 32-Bit STM32L ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 32-Pin UFQFPN EP T/R
STMicroelectronicsSTM32L052K8U6
MCU 32-Bit STM32 ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Tray
STMicroelectronicsSTM32F101T6U6ATR
MCU 32-bit STM32F ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 36-Pin VFQFPN EP T/R

Descriptions

Descriptions of STMicroelectronics STM32L051K6U6TR provided by its distributors.

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 32kB Flash 32-Pin UFQFPN T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQCC32
STM32L Series 32 kB Flash 8 kB 32-Bit SMT Microcontroller - UFQFPN-32
ARM-MSeries 32MHz UFQFPN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
32-bit ARM Cortex-M0+ MCU, 32KB Flash, 27 I/O, 85¡ãC, PQCC-32
MCU, 32BIT, CORTEX-M0+, 32MHZ, UFQFPN-32
IC MCU 32BIT 32KB FLASH 32UFQFPN / ARM® Cortex®-M0+ series Microcontroller IC 32-Bit Single-Core 32MHz 32KB (32K x 8) FLASH 32-UFQFPN (5x5)
Mcu, 32Bit, 32Mhz, Ufqfpn-32; Product Range:Stm32 Family Stm32L0 Series Microcontrollers; Device Core:Arm Cortex-M0+; Data Bus Width:32Bit; Operating Frequency Max:32Mhz; Program Memory Size:32Kb; No. Of Pins:32Pins Rohs Compliant: Yes |Stmicroelectronics STM32L051K6U6TR
MCU, 32BIT, CORTEX-M0+, 32MHZ, UFQFPN-32; Product Range: STM32 Family STM32L0 Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 32KB; RAM Memory Size: 8KB; No. of Pins: 32Pins; MCU Case Style: UFQFPN; No. of I/O's: 27I/O's; Embedded Interface Type: I2C, SPI, UART, USART; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.6V; MCU Family: STM32; MCU Series: STM32L0; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics