STMicroelectronics STM32F479AIH6

MCU 32-bit ARM Cortex M4 RISC 2MB Flash 1.8V/2.5V/3.3V Medical 169-Pin UFBGA Frame
$ 11.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F479AIH6.

Inventory History

3 month trend:
-100%

CAD Models

Download STMicroelectronics STM32F479AIH6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

STMicroelectronicsSTM32F469AIH6
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 169-Pin UFBGA Frame
STMicroelectronicsSTM32F429AIH6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PBGA169
STMicroelectronicsSTM32F427AIH6
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 169-Pin UFBGA Frame
NXP SemiconductorsMK26FN2M0VMI18
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V Automotive 169-Pin MAP-BGA Tray
32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 200MHz, 144Pin, USB-HS, ENET, CAN, Crypto
32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 200MHz, 144Pin, USB-HS, ENET, CAN, SQI

Descriptions

Descriptions of STMicroelectronics STM32F479AIH6 provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 2MB Flash 1.8V/2.5V/3.3V Medical 169-Pin UFBGA Frame
MCU STM32F 32-Bit ARM-Based Cortex-M4 RISC 2MB Flash 169-Pin UFBGA Tray
MCU, 32BIT, CORTEX-M4, 180MHZ, UFBGA-169
IC MCU 32BIT 2MB FLASH 169UFBGA / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 180MHz 2MB (2M x 8) FLASH 169-UFBGA (7x7)
High-performance advanced line, ARM Cortex-M4 core with DSP and FPU, 2 Mbytes Flash, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, Dual QSPI, TFT, MIPI-DSI, HW crypto
MCU 32-bit ARM Cortex-M4 180MHz 384KB Flash 2MB RAM 1.7V~3.6V 114-Pin BGA SMD Brown-out Detect/Reset DMA I2S LCD POR PWM WDT CANbus EBI Ethernet I2C IrDA LINbus SAI SDIO SPI UART USART USB OTG A/D 24x12b D/A 2x12b
MCU, 32BIT, CORTEX-M4, 180MHZ, UFBGA-169; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 180MHz; Program Memory Size: 2MB; RAM Memory Size: 392KB; No. o

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics