STMicroelectronics STM32F429AIH6

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PBGA169
$ 10.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F429AIH6.

ODG (Origin Data Global)

Datasheet240 pages8 years ago

IHS

Upverter

HQonline

STMicroelectronics

Inventory History

3 month trend:
-31.85%

CAD Models

Download STMicroelectronics STM32F429AIH6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32F427AIH6
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 169-Pin UFBGA Frame
STMicroelectronicsSTM32F469AIH6
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 169-Pin UFBGA Frame
STMicroelectronicsSTM32F427AGH6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PBGA169
NXP SemiconductorsMK26FN2M0VMI18
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V Automotive 169-Pin MAP-BGA Tray
NXP SemiconductorsMK66FN2M0VLQ18
Kinetis K 32-bit MCU, ARM Cortex-M4 core, 2 MB Flash, 180MHz, Ethernet, QFP 144
NXP SemiconductorsMK26FN2M0VLQ18
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V Automotive AEC-Q100 144-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32F429AIH6 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PBGA169
STMICROELECTRONICS - STM32F429AIH6 - MCU, 32BIT, CORTEX-M4, 180MHZ, UFBGA-169
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 169-Pin UFBGA Tray
32-Bit ARM Cortex-M4 MCU, 2MB Flash, 180MHz, 130 I/O, Industrial
2MB 1.8V~3.6V ARM Cortex-M4 256KB 180MHz FLASH 130 BGA-169 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC MCU 32BIT 2MB FLASH 169UFBGA / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 180MHz 2MB (2M x 8) FLASH 169-UFBGA (7x7)
High-performance advanced line, ARM Cortex-M4 core with DSP and FPU, 2 Mbytes Flash, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, TFT
MCU, 32BIT, CORTEX-M4, 180MHZ, UFBGA-169; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 180MHz; Program Memory Size: 2MB; RAM Memory Size: 256KB; No. o
1.8V~3.6V 180MHz 256KB FLASH 2MB Brown-out Detect/Reset,DMA,I²S,LCD,POR,PWM,WDT inside 130 1 1.8V 3.6V 180MHz CANbus,EBI,EMI,Ethernet,I2C,IrDA,LINbus,SPI,UART,USART,USB OTG A/D 24x12b,D/A 2x12b 32bit ARM® Cortex®-M4 BGA-169 SMD mount 7mm*7mm*530μm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics