STMicroelectronics STM32F427AIH6

MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 169-Pin UFBGA Frame
$ 9.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F427AIH6.

IHS

Datasheet240 pages8 years ago

ODG (Origin Data Global)

Upverter

STMicroelectronics

HQonline

Inventory History

3 month trend:
-81.17%

CAD Models

Download STMicroelectronics STM32F427AIH6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-11-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F429AIH6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PBGA169
STMicroelectronicsSTM32F469AIH6
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 169-Pin UFBGA Frame
STMicroelectronicsSTM32F429AGH6
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 169-Pin UFBGA Frame
NXP SemiconductorsMK26FN2M0VMI18
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V Automotive 169-Pin MAP-BGA Tray
NXP SemiconductorsMK66FN2M0VLQ18
Kinetis K 32-bit MCU, ARM Cortex-M4 core, 2 MB Flash, 180MHz, Ethernet, QFP 144
NXP SemiconductorsMK26FN2M0VLQ18
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V Automotive AEC-Q100 144-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32F427AIH6 provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 169-Pin UFBGA Frame
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PBGA169
MCU, 32BIT, CORTEX-M4, 180MHZ, UFBGA-169
32-bit ARM Cortex-M4 MCU, 2MB Flash, 180MHz, Industrial
STM32F Series 2 MB Flash 256 kB RAM SMT 32-Bit Microcontroller - UFBGA-169
High-performance advanced line, ARM Cortex-M4 core with DSP and FPU, 2 Mbytes Flash, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM
MCU, 32BIT, CORTEX-M4, 180MHZ, UFBGA-169; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 180MHz; Program Memory Size: 2MB; RAM Memory Size: 256KB; No. o
1.8V~3.6V 180MHz 256KB Flash 2MB RAM LVD/Reset DMA I²S POR PWM WDT 130-Pin CANbus EBI EMI Ethernet I2C IrDA LINbus SPI UART USART USB OTG A/D 24x12b D/A 2x12b 32-bit ARM Cortex-M4 BGA-169 SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics