STMicroelectronics STM32F429VGT6

STM32F429VGT6, 32bit ARM Cortex M4 MCU, 180MHz, 1024 kB Flash, 100-Pin LQFP
$ 10.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F429VGT6.

ODG (Origin Data Global)

Datasheet240 pages8 years ago

IHS

Upverter

Future Electronics

element14 APAC

Inventory History

3 month trend:
-100%

CAD Models

Download STMicroelectronics STM32F429VGT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.44
$ 9.56
Stock
271,439
233,021
Authorized Distributors
4
5
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
32 b
32 b
Max Frequency
180 MHz
180 MHz
Flash Memory Size
1 MB
1 MB
RAM Size
256 kB
260 kB
Interface
Ethernet, IrDA, LIN, USB
CAN, Ethernet, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Number of I/Os
82
4
Peripherals
POR, RTC
POR, RTC
Case/Package
LFQFP
LFQFP
Number of Pins
100
100
Min Supply Voltage
1.8 V
1.7 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F439VGT6
MCU 32-bit STM32F ARM Cortex M4 RISC 1024KB Flash 2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32F427VGT6
MCU 32-bit STM32 ARM Cortex M4 RISC 1024KB Flash 2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32F405VGT7
MCU 32-bit STM32F ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 100-Pin LQFP Tray
NXP SemiconductorsMK81FN256VLL15
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 150MHz, CMOS, PQFP100
MCU 32-Bit XMC4000 ARM Cortex M4 RISC 2048KB Flash 3.3V 100-Pin LQFP EP T/R
Mcu, 32Bit, Cortex-M4, 144Mhz, Lqfp-100; |Infineon Technologies XMC4800F100K2048AAXQMA1

Descriptions

Descriptions of STMicroelectronics STM32F429VGT6 provided by its distributors.

STM32F429VGT6, 32bit ARM Cortex M4 MCU, 180MHz, 1024 kB Flash, 100-Pin LQFP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PQFP100
MCU 32-bit STM32 ARM Cortex M4 RISC 1024KB Flash 2.5V/3.3V 100-Pin LQFP
ARM MCU, 32-bit, ARM Cortex-M4F, 180 MHz, 1 MB, 256 KB, 100 Pins, LQFP
32-bit ARM Cortex-M4 MCU, 1MB Flash, 256KB RAM, 180MHz, LQFP
Mcu Arm, 180Mhz, Arm Cortex-M4, 32 Bit; |Stmicroelectronics STM32F429VGT6
1MB 1.8V~3.6V ARM Cortex-M4 180MHz 82 LQFP-100(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
STM32F Series 1 MB Flash 256 kB SRAM SMT 32-Bit Microcontroller - LQFP-100
High-performance advanced line, ARM Cortex-M4 core with DSP and FPU, 1 Mbyte Flash, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FSMC, TFT
MCU, 32BIT, CORTEX-M4, 180MHZ, LQFP-100; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 180MHz; Program Memory Size: 1MB; RAM Memory Size: 256KB; No. of
1.8V~3.6V 180MHz 256KB Flash 1MB SRAM Brown-out Detect/Reset DMA I2S LCD POR PWM WDT 82-Pin 1-Ch 1.8V 3.6V 180MHz CANbus EBI EMI Ethernet I2C IrDA LINbus SPI UART USART USB OTG A/D 16x12b D/A 2x12b 32-bit ARM Cortex-M4 LQFP-100 SMD 14mm×14mm×1.6mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics