STMicroelectronics STM32F427VGT6

MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 100-Pin LQFP Frame
$ 8.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F427VGT6.

IHS

Datasheet240 pages8 years ago

ODG (Origin Data Global)

SHENGYU ELECTRONICS

Upverter

Future Electronics

Inventory History

3 month trend:
-34.83%

CAD Models

Download STMicroelectronics STM32F427VGT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.405
$ 9.13
$ 9.13
Stock
416,185
174,317
174,317
Authorized Distributors
6
6
6
Core Architecture
ARM Cortex-M4
ARM
ARM
Data Bus Width
32 b
-
-
Max Frequency
180 MHz
180 MHz
180 MHz
Flash Memory Size
1 MB
-
-
RAM Size
256 kB
256 kB
256 kB
Interface
Ethernet, IrDA, LIN, USB
Ethernet, IrDA, LIN, USB
Ethernet, IrDA, LIN, USB
Number of I/Os
130
82
82
Peripherals
POR, RTC
POR, RTC
POR, RTC
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
100
100
100
Min Supply Voltage
1.7 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTM32F437VGT6
MCU 32-bit STM32F ARM Cortex M4 RISC 1024KB Flash 2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32F405VGT6
STMicroelectronics STM32F4 MCU, ARM Cortex-M4, 100-Pin, LQFP, 2 CAN Channels
STMicroelectronicsSTM32F407VGT6
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 100-Pin LQFP Tray
MCU 32-Bit XMC4000 ARM Cortex M4 RISC 2048KB Flash 3.3V 100-Pin LQFP EP T/R
MCU 32-bit ARM Cortex M4F RISC 512KB Flash 3.3V/5V 120-Pin LQFP Tray
MCU 32-Bit FM4 ARM Cortex M4F RISC 288KB Flash 3.3V/5V 80-Pin LQFP

Descriptions

Descriptions of STMicroelectronics STM32F427VGT6 provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 100-Pin LQFP Frame
ARM CORTEX-M4 32BIT MCU PLUS FPU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PQFP169
ARM MCU, High Performance, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4, 32 bit
32-bit ARM Cortex-M4 MCU, 1MB Flash, 180MHz, LQFP
STM32F4 MCU ARM Cortex-M4 100-Pin LQFP Package
ARM-M4 180MHz LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
STM32F Series 1 MB Flash 256 KB RAM SMT 32-Bit Microcontroller - LQFP-100
High-performance advanced line, ARM Cortex-M4 core with DSP and FPU, 1 Mbyte Flash, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FSMC
Microcontroller STM32F427; 32bit ARM CortexM4; 180MHz; FLASH 1MB; SRAM 256kB; USB; CAN; ETHERNET; SDIO; 1.7-3.6V; -40+85deg.C; LQFP100
MCU, 32BIT, CORTEX-M4, 168MHZ, LQFP-100; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 180MHz; Program Memory Size: 1MB; RAM Memory Size: 256KB; No. of
Device Core = ARM® Cortex® M4 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 180 / Program Memory Type = Flash / Program Memory Size MB = 1 / RAM Memory Size KB = 256 / Interfaces = CAN / Interfaces = Ethernet / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / Interfaces = USART / Interfaces = USB OTG / ADC Channels = 16 / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 82 / Number of Timers/Counters = 17 / Comparators = 1 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 100 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 14 / Width mm = 14 / Height mm = 1.4 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F427VGT6.