STMicroelectronics STM32F405VGT7

MCU 32-bit STM32F ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 100-Pin LQFP Tray
$ 8.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F405VGT7.

IHS

Datasheet203 pages6 years ago

Upverter

HQonline

STMicroelectronics

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download STMicroelectronics STM32F405VGT7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.38
$ 7.165
$ 7.165
Stock
257,099
505,750
505,750
Authorized Distributors
6
6
6
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
32 b
32 b
32 b
Max Frequency
168 MHz
168 MHz
168 MHz
Number of I/Os
8
8
8
Interface
CAN, I2C, I2S, IrDA, LIN, SDIO, SPI, UART, USART, USB
CAN, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
CAN, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
1 MB
1 MB
1 MB
RAM Size
196 kB
196 kB
196 kB
EEPROM Memory Size
0 B
0 B
0 B
Flash Memory Size
1 MB
1 MB
1 MB
Peripherals
POR, RTC
POR, RTC
POR, RTC
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of ADC Channels
16
16
16
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
16-Ch 12-Bit
16-Ch 12-Bit
16-Ch 12-Bit
DAC Channels (Resolution)
2-Ch 12-Bit
2-Ch 12-Bit
2-Ch 12-Bit
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
100
100
100
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
85 °C
85 °C

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2013-06-04
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTM32F407VGT6J
MCU 32-Bit STM32 ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32F407VGT6
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32F415VGT6
MCU 32-bit STM32F ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 100-Pin LQFP
Microchip SAM4SSeries microcontroller, ARM Cortex M4kernel, 100needle, LQFPencapsulation
MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 1024KB Flash 1.2/3.3V 100-Pin LQFP Tray
MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 1024KB Flash 1.2/3.3V 100-Pin LQFP T/R

Descriptions

Descriptions of STMicroelectronics STM32F405VGT7 provided by its distributors.

MCU 32-bit STM32F ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronics STM32F4 MCU, ARM Cortex-M4, 100-Pin, LQFP, 2 CAN Channels
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 168MHz, CMOS, PQFP100
ARM MCU, 32-bit, ARM Cortex-M4F, 168 MHz, 1 MB, 192 KB, 100 Pins, LQFP
STM32F405VGT7, 32BIT ARM CORTEX M4 MCU, 168MHZ, 1024 KB FLASH, 100-PIN LQFP
32-bit ARM Cortex-M4 MCU, 168MHz, 1MB Flash, 192KB RAM, LQFP
Mcu Arm, 168Mhz, Arm Cortex-M4, 32 Bit; |Stmicroelectronics STM32F405VGT7
High-performance foundation line, ARM Cortex-M4 core with DSP and FPU, 1 Mbyte Flash, 168 MHz CPU, ART Accelerator, FSMC
MCU, 32BIT, CORTEX-M4, 168MHZ, LQFP-100; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 168MHz; Program Memory Size: 1MB; RAM Memory Size: 192KB; No. of

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F405VGT7.