Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32F427VIT7TR

MCU 32-bit STM32 ARM Cortex M4 RISC 2048KB Flash 2.5V/3.3V 100-Pin LQFP T/R
$ 10.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F427VIT7TR.

ODG (Origin Data Global)

Datasheet240 pages8 years ago

Upverter

Future Electronics

STMicroelectronics

HQonline

Inventory History

3 month trend:
-84.04%

CAD Models

Download STMicroelectronics STM32F427VIT7TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.29
$ 9.045
$ 9.045
Stock
165,048
437,967
437,967
Authorized Distributors
6
6
6
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
100
100
100
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
32 b
32 b
32 b
Max Frequency
180 MHz
180 MHz
180 MHz
Number of I/Os
4
82
82
Interface
CAN, Ethernet, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Ethernet, IrDA, LIN, USB
Ethernet, IrDA, LIN, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
2 MB
2 MB
2 MB
Min Supply Voltage
1.7 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
POR, RTC
POR, RTC
POR, RTC

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-11-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32F429VIT6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PQFP100
STMicroelectronicsSTM32F437VIT6
MCU 32-bit STM32F ARM Cortex M4 RISC 2048KB Flash 2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32F437VIT6TR
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PQFP100
NXP SemiconductorsMK81FN256VLL15
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 150MHz, CMOS, PQFP100
MCU 32-Bit XMC4000 ARM Cortex M4 RISC 2048KB Flash 3.3V 100-Pin LQFP EP T/R
Mcu, 32Bit, Cortex-M4, 144Mhz, Lqfp-100; |Infineon Technologies XMC4800F100K2048AAXQMA1

Descriptions

Descriptions of STMicroelectronics STM32F427VIT7TR provided by its distributors.

MCU 32-bit STM32 ARM Cortex M4 RISC 2048KB Flash 2.5V/3.3V 100-Pin LQFP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PQFP100
STM32F Series 2 MB Flash 256 kB RAM 180 MHz 32-Bit Microcontroller - LQFP-100
ARM-M4 180MHz LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
IC MCU 32BIT 2MB FLASH 100LQFP / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 180MHz 2MB (2M x 8) FLASH 100-LQFP (14x14)
High-performance advanced line, ARM Cortex-M4 core with DSP and FPU, 2 Mbytes Flash, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator,FSMC
1.8V~3.6V 180MHz 256KB FLASH 2MB Brown-out Detect/Reset,DMA,I²S,POR,PWM,WDT inside 82 1 1.7V 3.6V 180MHz CANbus,EBI,EMI,Ethernet,I2C,IrDA,LINbus,SPI,UART,USART,USB OTG A/D 16x12b,D/A 2x12b 32bit ARM® Cortex®-M4 QFP SMD mount,glue mount

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F427VIT7TR.