STMicroelectronics STM32F427VGT7

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PQFP100
$ 9.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F427VGT7.

IHS

Datasheet240 pages8 years ago
Datasheet233 pages10 years ago

element14 APAC

Farnell

ODG (Origin Data Global)

HQonline

Inventory History

3 month trend:
-20.38%

CAD Models

Download STMicroelectronics STM32F427VGT7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.13
$ 8.405
$ 8.405
Stock
178,275
420,755
420,755
Authorized Distributors
6
6
6
Core Architecture
ARM
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
-
32 b
32 b
Max Frequency
180 MHz
180 MHz
180 MHz
Flash Memory Size
-
1 MB
1 MB
RAM Size
256 kB
256 kB
256 kB
Interface
Ethernet, IrDA, LIN, USB
Ethernet, IrDA, LIN, USB
Ethernet, IrDA, LIN, USB
Number of I/Os
82
130
130
Peripherals
POR, RTC
POR, RTC
POR, RTC
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
100
100
100
Min Supply Voltage
1.8 V
1.7 V
1.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-11-09
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

STMicroelectronicsSTM32F745VGT6
MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Frame
STMicroelectronicsSTM32F746VGT6
MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Frame
STMicroelectronicsSTM32L476VGT6
Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 1 Mbyte Flash, LCD, USB OTG
Microchip SAM4SSeries microcontroller, ARM Cortex M4kernel, 100needle, LQFPencapsulation
MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 1024KB Flash 1.2/3.3V 100-Pin LQFP Tray
MCU 32-Bit SAM E70 ARM Cortex M7 RISC 1024KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32F427VGT7 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PQFP100
MCU 32-Bit STM32 ARM Cortex M4 RISC 512kB Flash 100-Pin LQFP Tray
IC MCU 32BIT 1MB FLASH 100LQFP / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 180MHz 1MB (1M x 8) FLASH 100-LQFP (14x14)
32-Bit RISC MCU, 180MHz, Flash, 100-Pin PQFP, Industrial
STMICROELECTRONICS STM32F427VGT7 32 Bit Microcontroller, ARM Cortex-M4, 225DMIPS, 1MB Flash/256+4KB RAM, USB OTG, Ethernet, LQFP-100
MCU 32-bit ARM Cortex-M4 180MHz 256KB Flash 1MB RAM 1.7V-3.6V LQFP-100 CANbus EBI EMI Ethernet I2C IrDA LINbus SPI UART USART USB OTG A/D 16x12b D/A 2x12b DMA I²S POR PWM WDT
IC, 32BIT MCU; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 16MHz; Program Memory Size: 1MB; RAM Memory Size: 256KB; No. of Pins: 100Pins; MCU Case Sty

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics