STMicroelectronics STM32F407VGT6

MCU 32-bit STM32 ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 100-Pin LQFP Tray
$ 8.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F407VGT6.

IHS

Datasheet203 pages6 years ago

Upverter

ODG (Origin Data Global)

STMicroelectronics

Farnell

Inventory History

3 month trend:
-41.15%

CAD Models

Download STMicroelectronics STM32F407VGT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.705
$ 8.84
Stock
563,561
268,720
Authorized Distributors
6
6
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
32 b
32 b
Max Frequency
168 MHz
168 MHz
Number of I/Os
82
82
Interface
Ethernet, IrDA, LIN
CAN, Ethernet, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
1 MB
1 MB
RAM Size
192 kB
196 kB
EEPROM Memory Size
0 B
-
Flash Memory Size
1 MB
1 MB
Peripherals
LCD, POR, RTC
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Number of ADC Channels
16
-
Number of DAC Channels
-
-
ADC Channels (Resolution)
16-Ch 12-Bit
-
DAC Channels (Resolution)
2-Ch 12-Bit
-
Case/Package
LFQFP
LFQFP
Number of Pins
100
100
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-05-31
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F405VGT6
STMicroelectronics STM32F4 MCU, ARM Cortex-M4, 100-Pin, LQFP, 2 CAN Channels
STMicroelectronicsSTM32F415VGT6
MCU 32-bit STM32F ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 100-Pin LQFP
STMicroelectronicsSTM32F415VGT6TR
MCU 32-bit STM32F ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 100-Pin LQFP T/R
MCU, 32BIT, CORTEX-M4, 120MHZ, LQFP-100; Controller Family/Series:SAM4S; Core Si
MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 1024KB Flash 1.2/3.3V 100-Pin LQFP T/R
NXP SemiconductorsMK64FN1M0VLL12
Kinetis K64: 120MHz Cortex-M4F MCU, 1MB Flash, 256KB SRAM, Full-Speed USB, Ethernet, 100-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F407VGT6 provided by its distributors.

MCU 32-bit STM32 ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 100-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 168MHz, CMOS, PQFP100
STMicroelectronics STM32F4 MCU ARM Cortex-M4 100-Pin LQFP 2 CAN Channels
ARM MCU, Ethernet MAC, Camera Interface, STM32 Family STM32F4 Series Microcontrollers
Microcontrollers (MCU); STM32F407VGT6; STMICROELECTRONICS; 192 kB; FLASH; 82; 3.6 V
STM32F Series 1 MB Flash 192 kB RAM ARM Based 32-Bit Microcontroller - LQFP-100
High-performance foundation line, ARM Cortex-M4 core with DSP and FPU, 1 Mbyte Flash, 168 MHz CPU, ART Accelerator, Ethernet, FSMC
MCU, 32BIT, CORTEX-M4, 168MHZ, LQFP-100; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 168MHz; Program Memory Size: 1MB; RAM Memory Size: 196KB; No. of

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F407VGT6.