STMicroelectronics STM32F407IEH6TR

MCU 32-bit ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 201-Pin UFBGA T/R
$ 8.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F407IEH6TR.

ODG (Origin Data Global)

Datasheet202 pages10 years ago

STMicroelectronics

Future Electronics

CAD Models

Download STMicroelectronics STM32F407IEH6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.9
$ 9.185
$ 9.185
Stock
307,427
163,937
163,937
Authorized Distributors
3
4
4
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
-
32 b
32 b
Max Frequency
168 MHz
168 MHz
168 MHz
Flash Memory Size
512 kB
512 kB
512 kB
RAM Size
196 kB
192 kB
192 kB
Interface
-
Ethernet, IrDA, LIN
Ethernet, IrDA, LIN
Number of I/Os
140
140
140
Peripherals
-
LCD, POR, RTC
LCD, POR, RTC
Case/Package
-
BGA
BGA
Number of Pins
-
176
176
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-01-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32F407IEH6TR provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 201-Pin UFBGA T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 168MHz, CMOS, PBGA201
ARM Microcontrollers - MCU Hi-perf DSP FPU ARM Cortex-M4 MCU
High-performance foundation line, ARM Cortex-M4 core with DSP and FPU, 512 Kbytes Flash, 168 MHz CPU, ART Accelerator, Ethernet, FSMC
IC MCU 32BIT 512KB FLSH 176UFBGA / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 168MHz 512KB (512K x 8) FLASH 176+25UFBGA (10x10)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics