STMicroelectronics STM32F407ZGT6J

MCU 32-Bit STM32 ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 144-Pin LQFP Tray
$ 12.7
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F407ZGT6J.

ODG (Origin Data Global)

Datasheet202 pages10 years ago

Upverter

STMicroelectronics

Newark

element14 APAC

Inventory History

3 month trend:
-2.46%

CAD Models

Download STMicroelectronics STM32F407ZGT6J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2015-10-19
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2022-07-14
LTD Date2023-01-14

Related Parts

STMicroelectronicsSTM32F415ZGT6
MCU 32-bit STM32F ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 144-Pin LQFP
STMicroelectronicsSTM32F405ZGT7
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 144-Pin LQFP Tray
STMicroelectronicsSTM32F405ZGT6J
MCU 32-Bit STM32 ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 144-Pin LQFP Tray
NXP SemiconductorsMK60FN1M0VLQ12
MCU 32-bit Kinetis K60 ARM Cortex M4 RISC 1024KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray
MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 1024KB Flash 1.2/3.3V 144-Pin LQFP T/R
NXP SemiconductorsMK24FN1M0VLQ12
Kinetis K24: 120MHz Cortex-M4F Performance MCU, 1MB Flash, 256KB SRAM, Full-Speed USB, 144-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F407ZGT6J provided by its distributors.

MCU 32-Bit STM32 ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 144-Pin LQFP Tray
High-performance foundation line, ARM Cortex-M4 core with DSP and FPU, 1 Mbyte Flash, 168 MHz CPU, ART Accelerator, Ethernet, FSMC
IC MCU 32BIT 1MB FLASH 144LQFP / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 168MHz 1MB (1M x 8) FLASH 144-LQFP (20x20)
MCU, 32BIT, CORTEX-M4, 168MHZ, LQFP-144; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 16; Available until stocks are exhausted Alternative available
1.8V~3.6V 168MHz 192KB FLASH 1MB Brown-out Detect/Reset,DMA,I²S,LCD,POR,PWM,WDT inside 114 1 1.8V 3.6V 168MHz CANbus,DCMI,EBI,EMI,Ethernet,I2C,IrDA,LINbus,SPI,UART,USART,USB OTG A/D 24x12b,D/A 2x12b 32bit ARM® Cortex®-M4 QFP SMD mount
Microcontroller Mcu, 32 Bit, Cortex-M4, 168Mhz, Lqfp-144; Product Range:Stm32 Family Stm32F4 Series Microcontrollers; Device Core:Arm Cortex-M4; Data Bus Width:32 Bit; Operating Frequency Max:168Mhz; Program Memory Size:1Mb Rohs Compliant: Yes |Stmicroelectronics STM32F407ZGT6J

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics