Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32F401VDH6

MCU 32-Bit STM32 ARM Cortex M4 RISC 384KB Flash 1.8V/2.5V/3.3V 100-Pin UF-BGA Tray
$ 4.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F401VDH6.

SHENGYU ELECTRONICS

Datasheet135 pages11 years ago

Upverter

STMicroelectronics

Newark

CAD Models

Download STMicroelectronics STM32F401VDH6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F411VCT6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PQFP100
STMicroelectronicsSTM32F411VET6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PQFP100
STMicroelectronicsSTM32F103VDT6
MCU 32-bit ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 100-Pin LQFP Frame
MicrochipATSAM3U1CB-AU
MCU 32-Bit ATSAM3U1C ARM Cortex M3 RISC 64KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
MicrochipATSAM4N8CA-AU
MCU 32-bit SAM4N ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP
MicrochipATSAM3S2CA-AU
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32F401VDH6 provided by its distributors.

MCU 32-Bit STM32 ARM Cortex M4 RISC 384KB Flash 1.8V/2.5V/3.3V 100-Pin UF-BGA Tray
MCU, 32BIT, CORTEX-M4, 84MHZ, UFBGA-100
RISC Microcontroller, 32-Bit, FLASH, 84MHz, CMOS, PBGA100
STMICROELECTRONICS STM32F401VDH6 32 Bit Microcontroller, Dynamic Efficiency Line, ARM Cortex-M4, 84 MHz, 384 KB, 96 KB, 100 Pins
MCU, 32BIT, CORTEX-M4, 84MHZ, UFBGA-100; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 84MHz; Program Memory Size: 384KB; RAM Memory Size: 96KB; No. of

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics