STMicroelectronics STM32F401VCT7

MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
$ 4.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F401VCT7.

IHS

Datasheet139 pages7 years ago

Upverter

STMicroelectronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-30.75%

CAD Models

Download STMicroelectronics STM32F401VCT7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.62
$ 3.481
Stock
205,388
403,810
Authorized Distributors
5
6
Case/Package
LFQFP
LFQFP
Number of Pins
-
100
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
-
32 b
Max Frequency
84 MHz
84 MHz
Number of I/Os
81
81
Interface
IrDA, LIN, USB
IrDA, LIN, USB
Memory Type
FLASH
FLASH
Memory Size
256 kB
256 kB
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR
POR

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32F411VCT6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PQFP100
MCU 32-bit EFM32 ARM Cortex M4 RISC 256KB Flash 3V 100-Pin LQFP
MCU 32-bit EFM32 ARM Cortex M4 RISC 256KB Flash 3V 100-Pin LQFP
STMicroelectronicsSTM32F303VCT6
STMicroelectronics STM32F3 MCU, ARM Cortex-M4, 100-Pin, LQFP, 1 CAN Channel
STMicroelectronicsSTM32F100VCT6B
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Frame
MicrochipATSAM4S4CA-AU
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.2V/3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32F401VCT7 provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, 84MHz, CMOS, PQFP100
MCU 32bit ARM Cortex-M4 84MHz 64KB Flash 256KB RAM 1.7V~3.6V I2C IrDA LINbus SDIO SPI UART USART USB OTG A/D 16x12b QFP SMD 14mm × 14mm × 1.4mm
IC MCU 32BIT 256KB FLASH 100LQFP / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 84MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics