STMicroelectronics STM32F373VCT6

STMicroelectronics STM32F3 MCU, ARM Cortex-M4, 100-Pin, LQFP Package, 1 CAN Channel
$ 5.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F373VCT6.

ODG (Origin Data Global)

Datasheet137 pages10 years ago

Upverter

Newark

Factory Futures

TME

Inventory History

3 month trend:
+62.98%

CAD Models

Download STMicroelectronics STM32F373VCT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-09-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32F372VCT6
MCU 32-bit STM32F ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32F303VCT6
STMicroelectronics STM32F3 MCU, ARM Cortex-M4, 100-Pin, LQFP, 1 CAN Channel
STMicroelectronicsSTM32F107VCT6
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Frame
NXP SemiconductorsMK10DX256VLL7
Kinetis K10: 72MHz Cortex-M4 Performance MCU, 288KB Flash, 64KB SRAM, 100-LQFP
NXP SemiconductorsMK20DX256VLL7
Kinetis K20: 72MHz Cortex-M4 Performance MCU, 288KB Flash, 64KB SRAM, Full-Speed USB, 100-LQFP
MCU 32-bit SAM3S ARM Cortex M3 RISC/Thumb-2 256KB Flash 1.8/3.3V 100-Pin LQFP T/R

Descriptions

Descriptions of STMicroelectronics STM32F373VCT6 provided by its distributors.

STMicroelectronics STM32F3 MCU, ARM Cortex-M4, 100-Pin, LQFP Package, 1 CAN Channel
MCU 32-bit STM32F ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 72MHz, CMOS, PQFP100
Microcontrollers, ARM, - MCU 32-Bit ARM Cortex M4 72MHz 256kB MCU FPU
256KB 2V~3.6V ARM Cortex-M4 72MHz 84 LQFP-100(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
STM32F Series 256 KB Flash 32 KB RAM ARM Based 32-Bit Microcontroller - LQFP-100
Mainstream Mixed signals MCUs ARM Cortex-M4 core with DSP and FPU, 256 KBytes Flash, 72 MHz CPU, MPU, 16-bit ADC comparators
STMICROELECTRONICS - STM32F373VCT6 - ARM MCU, 16-bits Sigma Delta ADC, STM32 Family STM32F3 Series Microcontrollers, ARM Cortex-M4F
MCU, 32BIT, CORTEX-M4F, 72MHZ, LQFP-100; Product Range: STM32 Family STM32F3 Series Microcontrollers; Architecture: ARM Cortex-M4F; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 256KB; RAM Memory Size: 32KB; No. o
Device Core = ARM® Cortex® M4 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 72 / Program Memory Type = Flash / Program Memory Size KB = 256 / Data Memory Size KB = 256 / RAM Memory Size KB = 32 / Interfaces = I²C / Interfaces = SPI / Interfaces = CAN / Interfaces = I²S / Interfaces = USART / Interfaces = USB / ADC Channels = 32 / ADC Resolution bit = 16 / DAC Resolution bit = 12 / Number of Programmable I/Os = 84 / Number of Timers/Counters = 14 / Comparators = 2 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 100 / Mounting Type = SMD / Packaging = Tray / Length mm = 14 / Width mm = 14 / Height mm = 1.4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F373VCT6.