STMicroelectronics STM32F401CBU7

MCU 32-Bit STM32 ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 48-Pin UFQFPN Tray
$ 3.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F401CBU7.

IHS

Datasheet139 pages7 years ago

Upverter

element14 APAC

STMicroelectronics

HQonline

Inventory History

3 month trend:
-43.39%

CAD Models

Download STMicroelectronics STM32F401CBU7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.16
$ 3.652
Stock
371,397
285,707
Authorized Distributors
5
5
Case/Package
UFQFPN
-
Number of Pins
48
-
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
-
-
Max Frequency
84 MHz
84 MHz
Number of I/Os
36
36
Interface
IrDA, LIN, USB
-
Memory Type
FLASH
-
Memory Size
128 kB
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2015-08-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32F410CBU6
MCU 32-bit ARM Cortex M4 RISC 128KB Flash 3.3V 48-Pin UFQFPN EP Frame
STMicroelectronicsSTM32F072CBU6
MCU 32-bit ARM Cortex M0 RISC 128KB Flash 2.5V/3.3V 48-Pin UFQFPN EP Frame
STMicroelectronicsSTM32L151CBU6A
Ultra-low-power ARM Cortex-M3 MCU with 128 Kbytes Flash, 32 MHz CPU, USB

Descriptions

Descriptions of STMicroelectronics STM32F401CBU7 provided by its distributors.

MCU 32-Bit STM32 ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 48-Pin UFQFPN Tray
STMICROELECTRONICS - STM32F401CBU7 - MCU, 32BIT, CORTEX-M4, 84MHZ, UFQFN-48
ARM-M4 84MHz UFQFPN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
MCU 1.7V~3.6V 84MHz 64KB Flash 128KB RAM Brown-out Detect/Reset DMA I²S POR PWM WDT On-Chip Temp Sensor 36-Pin 1-Ch A/D 10x12b 32-bit ARM Cortex-M4 QFN SMD
MCU, 32BIT, CORTEX-M4, 84MHZ, UFQFN-48; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 84MHz; Program Memory Size: 128KB; RAM Memory Size: 64KB; No. of

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics