Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32F072CBU6

MCU 32-bit ARM Cortex M0 RISC 128KB Flash 2.5V/3.3V 48-Pin UFQFPN EP Frame
$ 3.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F072CBU6.

IHS

Datasheet128 pages7 years ago

Upverter

ODG (Origin Data Global)

STMicroelectronics

Newark

Inventory History

3 month trend:
-72.65%

CAD Models

Download STMicroelectronics STM32F072CBU6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F071CBU6
Mainstream ARM Cortex-M0 Access line MCU with 128 Kbytes Flash, 48 MHz CPU and CEC functions
STMicroelectronicsSTM32F101CBU6
MCU 32-bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin VFQFPN EP Tray
STMicroelectronicsSTM32F051C8U6
MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 48-Pin UFQFPN EP Frame

Descriptions

Descriptions of STMicroelectronics STM32F072CBU6 provided by its distributors.

MCU 32-bit ARM Cortex M0 RISC 128KB Flash 2.5V/3.3V 48-Pin UFQFPN EP Frame
Mainstream ARM Cortex-M0 USB line MCU with 128 Kbytes Flash, 48 MHz CPU, USB, CAN and CEC functions
32-bit ARM Cortex-M0 MCU, 48MHz, 128KB Flash, USB, CAN, UFQFPN
Mcu, Arm Cortex-M0, 48Mhz, Ufqfpn-Ep-48; |Stmicroelectronics STM32F072CBU6
STMicroelectronics STM32F0Series microcontroller, ARM Cortex M0kernel, 48needle, UFQFPNencapsulation
ARM MCU, USB Line, STM32 Family STM32F0 Series Microcontrollers, ARM Cortex-M0, 32 bit, 48 MHz
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS
ARM-M0 48MHz UFQFPN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
STMicroelectronics STM32F072CBU6 Embedded microcontroller 32-Bit 48 MHz 37 I/O
STMICROELECTRONICS STM32F072CBU6 32 Bit Microcontroller, USB Line, ARM Cortex-M0, 48 MHz, 128 KB, 16 KB, 48 Pins, UFQFPN
Microcontroller STM32F072; 32bit ARM CortexM0; 48MHz; FLASH 128kB; SRAM 16kB; USB; CAN; DAC; COMP; 2-3.6V; -40+85deg.C; UFQFPN48
MCU, ARM CORTEX-M0, 48MHZ, UFQFPN-EP-48; Product Range: STM32 Family STM32F0 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 128KB; RAM Memory Size: 16KB; No. of
Device Core = ARM® Cortex® M0 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 48 / Program Memory Type = Flash / Program Memory Size KB = 128 / Data Memory Size KB = 128 / RAM Memory Size KB = 16 / Interfaces = USART / Interfaces = SPI / Interfaces = I²C / Interfaces = I²S / Interfaces = CAN / Interfaces = USB / ADC Channels = 13 / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 37 / Number of Timers/Counters = 9 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = UFQFPN / Pins = 48 / Mounting Type = SMD / Packaging = Tray / Length mm = 7 / Width mm = 7 / Height mm = 0.5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F072CBU6.