STMicroelectronics STM32L151CBU6A

Ultra-low-power ARM Cortex-M3 MCU with 128 Kbytes Flash, 32 MHz CPU, USB
$ 4.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L151CBU6A.

ODG (Origin Data Global)

Datasheet130 pages9 years ago

Upverter

HQonline

STMicroelectronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.04%

CAD Models

Download STMicroelectronics STM32L151CBU6A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-02-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32L152CBU6
Ultra-low-power ARM Cortex-M3 MCU with 128 Kbytes Flash, 32 MHz CPU, LCD, USB
STMicroelectronicsSTM32L152C8U6A
Ultra-low-power ARM Cortex-M3 MCU with 64 Kbytes Flash, 32 MHz CPU, LCD, USB
STMicroelectronicsSTM32L152C8U6
Ultra-low-power ARM Cortex-M3 MCU with 64 Kbytes Flash, 32 MHz CPU, LCD, USB

Descriptions

Descriptions of STMicroelectronics STM32L151CBU6A provided by its distributors.

Ultra-low-power ARM Cortex-M3 MCU with 128 Kbytes Flash, 32 MHz CPU, USB
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin UFQFPN EP Frame
32-bit ARM Cortex-M3 MCU, 128KB Flash, 32MHz, UFQFPN, USB, I2C, SPI
Mcu, 32Bit, Cortex-M3, 32Mhz, Ufqfn-48; |Stmicroelectronics STM32L151CBU6A
ARM MCU, Ultra Low Power, STM32 Family STM32L1 Series Microcontrollers, ARM Cortex-M3, 32 bit
STM32L Series 128 KB Flash 32 kB RAM 32-Bit SMT Microcontroller - UFQFPN-48
MCU, 32BIT, CORTEX-M3, 32MHZ, UFQFN-48; Product Range: STM32 Family STM32L1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 128KB; RAM Memory Size: 32KB; No. of
MCU 1.8V~3.6V 32MHz 32KB Flash 128KB UVP/Reset DMA I²S POR PWM WDT 37 1 1.8V 3.6V 32MHz I2C IrDA LINbus SPI UART USART USB 4x8 A/D 16x12b D/A 2x12b 32-bit ARM Cortex-M3 UFQPFN-48 SMD 7mm×7mm×570μm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics