STMicroelectronics STM32F373RCT6TR

MCU 32-Bit STM32F ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP T/R
$ 5.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F373RCT6TR.

HQonline

Datasheet137 pages10 years ago

Upverter

STMicroelectronics

Inventory History

3 month trend:
-28.73%

CAD Models

Download STMicroelectronics STM32F373RCT6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.64
$ 4.694
Stock
212,442
334,406
Authorized Distributors
6
6
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
32 b
32 b
Max Frequency
72 MHz
72 MHz
Number of I/Os
52
52
Interface
CAN, HDMI-CEC, IrDA, LIN, USB
CAN, HDMI-CEC, IrDA, LIN, USB
Memory Type
FLASH
FLASH
Memory Size
256 kB
256 kB
RAM Size
32 kB
32 kB
EEPROM Memory Size
0 B
0 B
Flash Memory Size
256 kB
256 kB
Peripherals
POR, RTC
POR, RTC
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Number of ADC Channels
-
1
Number of DAC Channels
-
-
ADC Channels (Resolution)
16-Ch 12-Bit, 8-Ch 16-Bit
16-Ch 12-Bit, 8-Ch 16-Bit
DAC Channels (Resolution)
3-Ch 12-Bit
3-Ch 12-Bit
Case/Package
LFQFP
LFQFP
Number of Pins
64
64
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F302RCT6TR
MCU 32-bit STM32F ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP T/R
STMicroelectronicsSTM32F303RCT6
MCU 32-bit STM32F ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray
STMicroelectronicsSTM32F372RCT6
MCU 32-bit STM32F ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray
NXP SemiconductorsMK20DX256VLH7
Kinetis K20: 72MHz Cortex-M4 Performance MCU, 288KB Flash, 64KB SRAM, Full-Speed USB, 64-LQFP
NXP SemiconductorsMK10DX256VLH7
Microcontroller 32-Bit ARM Cortex M4 RISC 256K-byte Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
NXP SemiconductorsMK10DX256VLH7R
Kinetis K10: 72MHz Cortex-M4 Performance MCU, 288KB Flash, 64KB SRAM, 64-LQFP, Tape & Reel

Descriptions

Descriptions of STMicroelectronics STM32F373RCT6TR provided by its distributors.

MCU 32-Bit STM32F ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 72MHz, CMOS, PQFP64
Mainstream Mixed signals MCUs ARM Cortex-M4 core with DSP and FPU, 256 KBytes Flash, 72 MHz CPU, MPU, 16-bit ADC comparators
2V~3.6V 72MHz 32KB FLASH 256KB DMA,I²S,POR,PWM,WDT inside 52 1 3.6V 72MHz CANbus,I2C,IrDA,LINbus,SPI,UART,USART,USB A/D 1x12b,3x16b,D/A 3x12b 32bit ARM® Cortex®-M4 QFP SMD mount,glue mount

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics