STMicroelectronics STM32F372RCT6

MCU 32-bit STM32F ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F372RCT6.

IHS

Datasheet128 pages13 years ago

Newark

element14 APAC

Factory Futures

CAD Models

Download STMicroelectronics STM32F372RCT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-09-07
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F373RCT6
STM32F373RCT6,32BIT ARM CORTEX M4F MICROCONTROLLER,72MHZ,256KB FLASH,64-PIN LQFP
STMicroelectronicsSTM32F302RCT6TR
MCU 32-bit STM32F ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP T/R
STMicroelectronicsSTM32F303RCT6
MCU 32-bit STM32F ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray
NXP SemiconductorsMK20DX256VLH7
Kinetis K20: 72MHz Cortex-M4 Performance MCU, 288KB Flash, 64KB SRAM, Full-Speed USB, 64-LQFP
NXP SemiconductorsMK10DX256VLH7
Microcontroller 32-Bit ARM Cortex M4 RISC 256K-byte Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
NXP SemiconductorsMK30DX256VLH7
Kinetis K30: 72MHz Cortex-M4 Performance MCU, 288KB Flash, 64KB SRAM, Segment LCD, 64-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F372RCT6 provided by its distributors.

MCU 32-bit STM32F ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 72MHz, CMOS, PQFP64
ARM Microcontrollers - MCU 32-Bit ARM Cortex M4 72MHz 256kB MCU FPU
STM32 Series 72 MHz 256 kB Flash 32 kB RAM 32-Bit Microcontroller - LQFP-64
MCU, 32BIT, CORTEX-M4F, 72MHZ, LQFP-64
IC MCU 32BIT 256KB FLASH 64LQFP / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 72MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
MCU, 32BIT, CORTEX-M4F, 72MHZ, LQFP-64; Product Range: STM32 Family STM32F3 Series Microcontrollers; Architecture: ARM Cortex-M4F; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 256KB; RAM Memory Size: 32KB; No. of
Microcontroller Mcu, 32 Bit, Cortex-M4F, 72Mhz, Lqfp-64; Product Range:Stm32 Family Stm32F3 Series Microcontrollers; Device Core:Arm Cortex-M4F; Data Bus Width:32 Bit; Operating Frequency Max:72Mhz; Program Memory Size:256Kb Rohs Compliant: Yes |Stmicroelectronics STM32F372RCT6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics