STMicroelectronics STM32F373RCT6

STM32F373RCT6, 32 Bit Arm Cortex M4F Microcontroller, 72MHZ, 256KB Flash, 64-PIN LQFP
$ 4.694
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F373RCT6.

ODG (Origin Data Global)

Datasheet137 pages10 years ago

Upverter

element14 APAC

Newark

Factory Futures

Inventory History

3 month trend:
-21.38%

CAD Models

Download STMicroelectronics STM32F373RCT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.694
$ 5.63
Stock
329,269
200,569
Authorized Distributors
6
6
Case/Package
LFQFP
LFQFP
Number of Pins
64
64
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
32 b
32 b
Max Frequency
72 MHz
72 MHz
Number of I/Os
52
52
Interface
CAN, HDMI-CEC, IrDA, LIN, USB
CAN, HDMI-CEC, IrDA, LIN, USB
Memory Type
FLASH
FLASH
Memory Size
256 kB
256 kB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR, RTC
POR, RTC

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-09-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F302RCT6TR
MCU 32-bit STM32F ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP T/R
STMicroelectronicsSTM32F303RCT6
MCU 32-bit STM32F ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray
STMicroelectronicsSTM32F372RCT6
MCU 32-bit STM32F ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray
NXP SemiconductorsMK20DX256VLH7
Kinetis K20: 72MHz Cortex-M4 Performance MCU, 288KB Flash, 64KB SRAM, Full-Speed USB, 64-LQFP
NXP SemiconductorsMK10DX256VLH7
Microcontroller 32-Bit ARM Cortex M4 RISC 256K-byte Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
NXP SemiconductorsMK30DX256VLH7
Kinetis K30: 72MHz Cortex-M4 Performance MCU, 288KB Flash, 64KB SRAM, Segment LCD, 64-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F373RCT6 provided by its distributors.

STM32F373RCT6,32BIT ARM CORTEX M4F MICROCONTROLLER,72MHZ,256KB FLASH,64-PIN LQFP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 72MHz, CMOS, PQFP64
32-bit ARM Cortex-M4 MCU, 72MHz, 256KB Flash, 52 I/O, LQFP
STMICROELECTRONICS - STM32F373RCT6 - ARM MCU, 16 Bit Sigma Delta ADC, STM32 Family STM32F3 Series Microcontrollers, ARM Cortex-M4F
MCU 32-bit ARMCortex M4 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray
STM32F Series 256 kB Flash 32 kB RAM ARM Based 32-Bit Microcontroller - LQFP-64
STMicroelectronics STM32F3Series microcontroller, ARM Cortex M4kernel, 64needle, LQFPencapsulation, 1CANpassageway
256KB 2V~3.6V ARM Cortex-M4 32KB 72MHz FLASH 52 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Mainstream Mixed signals MCUs ARM Cortex-M4 core with DSP and FPU, 256 KBytes Flash, 72 MHz CPU, MPU, 16-bit ADC comparators
MCU, 32BIT, CORTEX-M4F, 72MHZ, LQFP-64; Product Range: STM32 Family STM32F3 Series Microcontrollers; Architecture: ARM Cortex-M4F; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 256KB; RAM Memory Size: 32KB; No. of
Device Core = ARM® Cortex® M4 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 72 / Program Memory Type = Flash / Program Memory Size KB = 256 / Data Memory Size KB = 256 / RAM Memory Size KB = 32 / Interfaces = I²C / Interfaces = SPI / Interfaces = CAN / Interfaces = I²S / Interfaces = USART / Interfaces = USB / ADC Channels = 32 / ADC Resolution bit = 16 / DAC Resolution bit = 12 / Number of Programmable I/Os = 52 / Number of Timers/Counters = 14 / Comparators = 2 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 64 / Mounting Type = SMD / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1.4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics