STMicroelectronics STM32F303ZDT6

MCU 32-Bit STM32 ARM Cortex M4 RISC 384KB Flash 2.5V/3.3V 144-Pin LQFP Tray
$ 8.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F303ZDT6.

HQonline

Datasheet173 pages10 years ago

STMicroelectronics

element14 APAC

Future Electronics

Inventory History

3 month trend:
-4.30%

CAD Models

Download STMicroelectronics STM32F303ZDT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2015-03-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F302ZDT6
MCU 32-Bit STM32 ARM Cortex M4 RISC 384KB Flash 2.5V/3.3V 144-Pin LQFP Tray
STMicroelectronicsSTM32F100ZDT6B
MCU 32-bit STM32F ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 144-Pin LQFP Tray
STMicroelectronicsSTM32F101ZDT6
MCU 32-bit STM32F ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 144-Pin LQFP Tray
Texas InstrumentsTMS470R1A288PGET
16/32-Bit RISC Flash Microcontroller | IC MCU 32BIT 288KB FLASH 144LQFP
MicrochipATSAM3U4EA-AU
Microchip ATSAMSeries microcontroller, ARM Cortex-M3kernel, 144needle, LQFPencapsulation
NXP SemiconductorsMK20DN512VLQ10
MCU 32-bit K20 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32F303ZDT6 provided by its distributors.

MCU 32-Bit STM32 ARM Cortex M4 RISC 384KB Flash 2.5V/3.3V 144-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 72MHz, CMOS, PQFP144
32-bit MCU, Arm Cortex-M4, 72MHz, 384KB Flash, 65KB RAM, 144-Pin PQFP
STM32F Series 384 kB Flash 64 kB 32-Bit SMT Microcontroller - LQFP-144
32 Bit Microcontroller, General Purpose, Arm Cortex-M4, 72 Mhz, 384 Kb, 64 Kb, 144, Lqfp Rohs Compliant: Yes |Stmicroelectronics STM32F303ZDT6
Mainstream Mixed signals MCUs ARM Cortex-M4 core with DSP and FPU, 512 Kbytes Flash, 72 MHz CPU, MPU, CCM, 12-bit ADC 5 MSPS, PGA, comparators
IC MCU 32BIT 384KB FLASH 144LQFP / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 72MHz 384KB (384K x 8) FLASH 144-LQFP (20x20)
MCU, 32BIT, CORTEX-M4, 72MHZ, LQFP-144; Product Range: STM32 Family STM32F3 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 384KB; RAM Memory Size: 64KB; No. of

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics