STMicroelectronics STM32F101ZDT6

MCU 32-bit STM32F ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 144-Pin LQFP Tray
$ 6.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F101ZDT6.

SHENGYU ELECTRONICS

Datasheet121 pages11 years ago

Upverter

element14

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STM32F101ZDT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2008-07-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32L152ZDT6
MCU 32-bit STM32L ARM Cortex M3 RISC 384KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray
STMicroelectronicsSTM32L151ZDT6
Ultra-low-power ARM Cortex-M3 MCU with 384 Kbytes Flash, 32 MHz CPU, USB, 3xOp-amp
STMicroelectronicsSTM32L162ZDT6
Ultra-low-power ARM Cortex-M3 MCU with 384 Kbytes Flash, 32 MHz CPU, LCD, USB, 3xOp-amp, AES
Microcontroller 32-Bit ARM7TDMI RISC 64KB Flash 2.5V/3.3V 128-Pin LQFP
MCU 32-Bit MB9A310N ARM Cortex M3 RISC 512KB Flash 3.3V/5V 112-Pin F-BGA

Descriptions

Descriptions of STMicroelectronics STM32F101ZDT6 provided by its distributors.

MCU 32-bit STM32F ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 144-Pin LQFP Tray
Mainstream Access line, ARM Cortex-M3 MCU with 384 Kbytes Flash, 36 MHz CPU
Microcontrollers, ARM, - MCU 32BIT Cortex M3 H/D ACCESS USB MCU
STM32F Series 384 kB Flash 48 kB RAM ARM Based 32-Bit Microcontroller - LQFP-144
MCU, 32BIT, CORTEX-M3, 36MHZ, LQFP-144; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 36MHz; Program Memory Size: 384KB; RAM Memory Size: 48KB; No. of

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics