STMicroelectronics STM32F302ZDT6

MCU 32-Bit STM32 ARM Cortex M4 RISC 384KB Flash 2.5V/3.3V 144-Pin LQFP Tray
$ 7.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F302ZDT6.

IHS

Datasheet168 pages10 years ago

STMicroelectronics

element14 APAC

Newark

Inventory History

3 month trend:
-0.40%

CAD Models

Download STMicroelectronics STM32F302ZDT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F303ZDT6
MCU 32-Bit STM32 ARM Cortex M4 RISC 384KB Flash 2.5V/3.3V 144-Pin LQFP Tray
STMicroelectronicsSTM32F100ZDT6B
MCU 32-bit STM32F ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 144-Pin LQFP Tray
STMicroelectronicsSTM32F101ZDT6
MCU 32-bit STM32F ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 144-Pin LQFP Tray
MicrochipATSAM3U4EA-AU
Microchip ATSAMSeries microcontroller, ARM Cortex-M3kernel, 144needle, LQFPencapsulation
NXP SemiconductorsMK20DN512VLQ10
MCU 32-bit K20 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray
NXP SemiconductorsMK10DN512VLQ10
Kinetis K10: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 128KB SRAM, 144-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F302ZDT6 provided by its distributors.

MCU 32-Bit STM32 ARM Cortex M4 RISC 384KB Flash 2.5V/3.3V 144-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 72MHz, CMOS, PQFP144
Mcu, 32Bit, Cortex-M4, 72Mhz, Lqfp-144; |Stmicroelectronics STM32F302ZDT6
IC 32BIT, Microcontroller, 72MHz 384KB FLASH in a 144 pin LQFP package
MCU 32-bit ARM Cortex-M4 72MHz 2V~3.6V 64KB Flash 384KB RAM QFP CANbus I2C IrDA LIN SPI UART USART USB A/D 18x12b D/A 1x12b DMA POR PWM WDT
STMICROELECTRONICS STM32F302ZDT6 32 Bit Microcontroller, General Purpose, ARM Cortex-M4, 72 MHz, 384 KB, 64 KB, 144 Pins, LQFP
Mainstream Mixed signals MCUs ARM Cortex-M4 core with DSP and FPU, 512 Kbytes Flash, 72 MHz CPU, MPU, 12-bit ADC 5 MSPS, PGA, comparators
MCU, 32BIT, CORTEX-M4, 72MHZ, LQFP-144; Product Range: STM32 Family STM32F3 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 384KB; RAM Memory Size: 64KB; No. of

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics