STMicroelectronics STM32F100ZDT6B

MCU 32-bit STM32F ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 144-Pin LQFP Tray
$ 5.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F100ZDT6B.

HQonline

Datasheet106 pages10 years ago

Upverter

STMicroelectronics

TME

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STM32F100ZDT6B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2010-10-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F103ZDT6
STM32F103ZDT6,32bit ARM Cortex M3 Microcontroller,72MHz,384kb Flash,144-Pin LQFP
STMicroelectronicsSTM32F101ZDT6
MCU 32-bit STM32F ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 144-Pin LQFP Tray
STMicroelectronicsSTM32F103ZGT6
MCU 32-bit ARM Cortex M3 RISC 1MB Flash 2.5V/3.3V 144-Pin LQFP Frame
MicrochipATSAM3U4EA-AU
Microchip ATSAMSeries microcontroller, ARM Cortex-M3kernel, 144needle, LQFPencapsulation
NXP SemiconductorsMK10DN512VLQ10
Kinetis K10: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 128KB SRAM, 144-LQFP
NXP SemiconductorsMK10DX256VLQ10
Kinetis K10: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 64KB SRAM, 144-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F100ZDT6B provided by its distributors.

MCU 32-bit STM32F ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 144-Pin LQFP Tray
STM32F100ZDT6B,32bitARM Cortex M3 Microcontroller,24MHz,384kb Flash,144-Pin LQFP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 24MHz, CMOS, PQFP144
Mainstream Value line, ARM Cortex-M3 MCU with 384 Kbytes Flash, 24 MHz CPU, motor control and CEC functions
MCU, 32BIT, CORTEX-M3, 24MHZ, LQFP-144; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 24MHz; Program Memory Size: 384KB; RAM Memory Size: 32KB; No. of
2V~3.6V 24MHz 32KB FLASH 384KB DMA,PDR,POR,PVD,PWM,Temp Sensor,WDT inside 112 1 2V 3.6V 24MHz I2C,IrDA,LINbus,SPI,UART,USART A/D 16x12b;D/A 2x12b 32bit ARM® Cortex®-M3 QFP SMD mount

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics