STMicroelectronics STM32F301C6T6

MCU 32-bit ARM Cortex M4 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Frame
$ 3.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F301C6T6.

STMicroelectronics

Datasheet134 pages11 years ago
Datasheet130 pages12 years ago

element14 APAC

Newark

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.88%

CAD Models

Download STMicroelectronics STM32F301C6T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.42
$ 3.73
Stock
138,255
160,475
Authorized Distributors
5
3
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
32 b
-
Max Frequency
72 MHz
-
Flash Memory Size
32 kB
32 kB
RAM Size
16 kB
16 kB
Interface
I2C, I2S, IrDA, LIN, SPI, UART, USART
-
Number of I/Os
37
37
Peripherals
DMA, POR, PWM, WDT
-
Case/Package
LQFP
LQFP
Number of Pins
48
48
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
105 °C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2017-06-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F103C6T6A
STM32F103C6T6A,32BIT ARM CORTEX M3 MICROCONTROLLER,72MHZ,32 KB FLASH,48-PIN LQFP
STMicroelectronicsSTM32F103C6T7A
MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Frame
STMicroelectronicsSTM32F302C6T6
MCU 32-Bit STM32 ARM Cortex M4 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray
NXP SemiconductorsMKV10Z32VLF7
Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 32KB Flash, 8KB SRAM, 48-LQFP
NXP SemiconductorsMKV10Z16VLF7
Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 16KB Flash, 8KB SRAM, 48-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F301C6T6 provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Frame
MCU, 32BIT, CORTEX-M4, 72MHZ, LQFP-48
Mainstream Mixed signals MCUs ARM Cortex-M4 core with DSP and FPU, 64 Kbytes Flash, 72 MHz CPU, CCM, 12-bit ADC 5 MSPS, Comparator, Op-Amp
IC MCU 32BIT 32KB FLASH 48LQFP / ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit Single-Core 72MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
MCU, 32BIT, CORTEX-M4, 72MHZ, LQFP-48; Product Range: STM32 Family STM32F3 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 32KB; RAM Memory Size: 16KB; No. of Pi

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics