STMicroelectronics STM32F301C6T7

LQFP48 32KB CORTEX-M4 Mcu
$ 3.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F301C6T7.

STMicroelectronics

Datasheet134 pages11 years ago

TME

SHENGYU ELECTRONICS

CAD Models

Download STMicroelectronics STM32F301C6T7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.73
$ 3.36
Stock
178,844
159,280
Authorized Distributors
3
5
Case/Package
LQFP
LQFP
Number of Pins
48
48
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
-
32 b
Max Frequency
-
72 MHz
Number of I/Os
37
37
Interface
-
I2C, I2S, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
64 kB
32 kB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics STM32F301C6T7 provided by its distributors.

LQFP48 32KB CORTEX-M4 MCU
IC MCU 32BIT 32KB FLASH 48LQFP / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 72MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
Mainstream Mixed signals MCUs ARM Cortex-M4 core with DSP and FPU, 64 Kbytes Flash, 72 MHz CPU, CCM, 12-bit ADC 5 MSPS, Comparator, Op-Amp

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics