Descriptions of STMicroelectronics STM32F302C6T6 provided by its distributors.
MCU 32-Bit STM32 ARM Cortex M4 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 72MHz, CMOS, PQFP48
32b ARM Cortex-M4 MCU, 72MHz, 32KB Flash, 16KB RAM, LQFP
Mcu, Arm Cortex-M4F, 72Mhz, Lqfp-48; |Stmicroelectronics STM32F302C6T6
ARM-M4 72MHz LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
32KB 2V~3.6V ARM Cortex-M4 16KB 72MHz FLASH 37 LQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
STM32F Series 32 KB Flash 16 kB RAM SMT 32-Bit Microcontroller - LQFP-48
STMICROELECTRONICS STM32F302C6T6 32 Bit Microcontroller, General Purpose, ARM Cortex-M4, 72 MHz, 32 KB, 16 KB, 48 Pins, LQFP
Mainstream Mixed signals MCUs ARM Cortex-M4 core with DSP and FPU, 64 Kbytes Flash, 72 MHz CPU, CCM, 12-bit ADC 5 MSPS, Comparator, Op-Amp
2V~3.6V 72MHz 16KB FLASH 32KB DMA,I²S,POR,PWM,WDT inside 37 3.6V 72MHz CANbus,I2C,IrDA,LIN,SPI,UART,USART,USB A/D 11x12b,D/A 1x12b 32bit ARM® Cortex®-M4 QFP
MCU, ARM CORTEX-M4F, 72MHZ, LQFP-48; Product Range: STM32 Family STM32F3 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 32KB; RAM Memory Size: 16KB; No. of Pins