Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32F207ZFT6

Arm-based 32-BIT Mcu Risc Microcontroller, 32-BIT, Flash, CORTEX-M3 Cpu, 120MHZ, Cmos, PQFP144
$ 9.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F207ZFT6.

IHS

Datasheet184 pages10 years ago

Upverter

SHENGYU ELECTRONICS

Newark

Factory Futures

Inventory History

3 month trend:
-0.15%

CAD Models

Download STMicroelectronics STM32F207ZFT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F205ZFT6
Hig-performance ARM Cortex-M3 MCU with 768 Kbytes Flash, 120 MHz CPU, ART Accelerator
STMicroelectronicsSTM32F205ZET6
High-performance ARM Cortex-M3 MCU with 512 Kbytes Flash, 120 MHz CPU, ART Accelerator
STMicroelectronicsSTM32F205ZGT6
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator
MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 1024KB Flash 1.2/3.3V 144-Pin LQFP T/R
MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 512KB Flash 1.2/3.3V 144-Pin LQFP T/R
ARM MCU, 32-bit, ARM Cortex-M4, 120 MHz, 768 KB, 160 KB, 144 Pins, LQFP

Descriptions

Descriptions of STMicroelectronics STM32F207ZFT6 provided by its distributors.

ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP144
MCU 32-bit STM32F ARM Cortex M3 RISC 768KB Flash 2.5V/3.3V 144-Pin LQFP Tray
STM32F207ZFT6,32bitARM Cortex M3 Microcontroller,120MHz,768kb Flash,144-Pin LQFP
STMicroelectronics STM32F2 MCU ARM Cortex-M3 144-Pin LQFP 2 CAN Channels
High-performance ARM Cortex-M3 MCU with 768 Kbytes Flash, 120 MHz CPU, ART Accelerator, Ethernet
STM32F Series 768 KB Flash 132 KB RAM SMT 32-Bit Microcontroller - LQFP-144
MCU, 32BIT, CORTEX-M3, 120MHZ, LQFP-144; Product Range: STM32 Family STM32F2 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 768KB; RAM Memory Size: 132KB; No.
Microcontroller Mcu, 32 Bit, Cortex-M3, 120Mhz, Lqfp-144; Product Range:Stm32 Family Stm32F2 Series Microcontrollers; Device Core:Arm Cortex-M3; Data Bus Width:32 Bit; Operating Frequency Max:120Mhz; Program Memory Size:768Kb Rohs Compliant: Yes |Stmicroelectronics STM32F207ZFT6
IC, MCU, 32BIT, ARM, 144 LQFP; Controller Family/Series:(ARM Cortex) STM32; Core Size:32bit; No. of I/O's:114; Program Memory Size:768KB; RAM Memory Size:132KB; CPU Speed:120MHz; Oscillator Type:External, Internal; No. of Timers:12; Peripherals:ADC, DAC, DMA, PWM, Temp Sensor, Timer; No. of PWM Channels:6; Digital IC Case Style:LQFP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:144; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics