Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32F205ZFT6

Hig-performance ARM Cortex-M3 MCU with 768 Kbytes Flash, 120 MHz CPU, ART Accelerator
$ 10.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F205ZFT6.

IHS

Datasheet184 pages10 years ago

Upverter

Newark

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
-96.30%

CAD Models

Download STMicroelectronics STM32F205ZFT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F207ZFT6
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP144
STMicroelectronicsSTM32F207ZCT6
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 144-Pin LQFP Frame
STMicroelectronicsSTM32F207ZGT6
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator, Ethernet
MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 512KB Flash 1.2/3.3V 144-Pin LQFP T/R
ARM MCU, 32-bit, ARM Cortex-M4, 120 MHz, 768 KB, 160 KB, 144 Pins, LQFP
NXP SemiconductorsMK60FN1M0VLQ12
MCU 32-bit Kinetis K60 ARM Cortex M4 RISC 1024KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32F205ZFT6 provided by its distributors.

Hig-performance ARM Cortex-M3 MCU with 768 Kbytes Flash, 120 MHz CPU, ART Accelerator
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP144
MCU 32-bit STM32F ARM Cortex M3 RISC 768KB Flash 2.5V/3.3V 144-Pin LQFP Tray
STMicroelectronics STM32F2 MCU, ARM Cortex-M3, 144-Pin LQFP, 2 CAN Channels
STMICROELECTRONICS - STM32F205ZFT6 - MCU, 32BIT, CORTEX-M3, 120MHZ, LQFP-144
MICROCONTROLLERS, ARM, - MCU 32BIT ARM CORTEX M3 CONNECTIVITY 768KB
STM32F Series 768 kB Flash 132 kB RAM ARM Based 32-Bit Microcontroller- LQFP-144
MCU, 32BIT, CORTEX-M3, 120MHZ, LQFP-144; Product Range: STM32 Family STM32F2 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 768KB; RAM Memory Size: 132KB; No.
IC, MCU, 32BIT, ARM, 144 LQFP; Controller Family/Series:(ARM Cortex) STM32; Core Size:32bit; No. of I/O's:114; Program Memory Size:768KB; RAM Memory Size:132KB; CPU Speed:120MHz; Oscillator Type:External, Internal; No. of Timers:12; Peripherals:ADC, DAC, DMA, PWM, Temp Sensor, Timer; No. of PWM Channels:6; Digital IC Case Style:LQFP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:144; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics