STMicroelectronics STM32F205VGT6

High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator
$ 9.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F205VGT6.

IHS

Datasheet184 pages10 years ago

Upverter

Newark

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-16.79%

CAD Models

Download STMicroelectronics STM32F205VGT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.333
$ 10.63
$ 10.63
Stock
324,998
801,470
801,470
Authorized Distributors
6
6
6
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
120 MHz
120 MHz
120 MHz
Number of I/Os
8
8
8
Interface
IrDA, LIN, USB
IrDA, LIN, USB
IrDA, LIN, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
1 MB
1 MB
1 MB
RAM Size
128 kB
128 kB
128 kB
EEPROM Memory Size
0 B
0 B
0 B
Flash Memory Size
1 MB
1 MB
1 MB
Peripherals
LCD, POR, RTC
LCD, POR, RTC
LCD, POR, RTC
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of ADC Channels
16
16
16
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
16-Ch 12-Bit
16-Ch 12-Bit
16-Ch 12-Bit
DAC Channels (Resolution)
2-Ch 12-Bit
2-Ch 12-Bit
2-Ch 12-Bit
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
100
100
100
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
105 °C
105 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F217VGT6TR
MCU 32-bit STM32F ARM Cortex M3 RISC 1024KB Flash 2.5V/3.3V 100-Pin LQFP T/R
STMicroelectronicsSTM32F207VGT6
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator, Ethernet
STMicroelectronicsSTM32F207VGT7
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator, Ethernet
MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 1024KB Flash 1.2/3.3V 100-Pin LQFP T/R
NXP SemiconductorsMK64FN1M0VLL12
Kinetis K64: 120MHz Cortex-M4F MCU, 1MB Flash, 256KB SRAM, Full-Speed USB, Ethernet, 100-LQFP
MicrochipATSAM4E8CA-AU
MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 512KB Flash 1.2/3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32F205VGT6 provided by its distributors.

High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator
MCU 32-bit STM32F ARM Cortex M3 RISC 1024KB Flash 2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronics STM32F2 MCU, ARM Cortex-M3, 100-Pin, LQFP, 2 CAN Channels
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP100
STM32F Series 1 MB Flash 132 KB RAM ARM Based 32-Bit Microcontroller - LQFP-100
32b ARM MCU, 120MHz, 1MB Flash, LQFP, 82 I/O, 16 ADC, 2 DAC
Microcontroller STM32F205; 32bit ARM CortexM3; 120MHz; FLASH 1024kB; SRAM 132kB; USB; CAN; SDIO; DAC; 1.8-3.6V; -40+85deg.C; LQFP100
ARM-based 32-bit MCU, 150DMIPs, up to 1 MB Flash/128+4KB RAM, USB OTG HS/FS, Ethernet, 17 TIMs, 3 ADCs, 15 comm. interfaces & camera
MCU, 32BIT, CORTEX-M3, 120MHZ, LQFP-100; Product Range: STM32 Family STM32F2 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 1MB; RAM Memory Size: 132KB; No. of
Device Core = ARM® Cortex® M3 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 120 / Program Memory Type = Flash / Program Memory Size MB = 1 / Data Memory Size MB = 1 / RAM Memory Size kB = 132 / Interfaces = SPI / Interfaces = I²C / Interfaces = CAN / Interfaces = USART / Interfaces = USB / Interfaces = I²S / Interfaces = UART / ADC Channels = 3 / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 82 / Number of Timers/Counters = 14 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 100 / Mounting Type = SMD / Packaging = Tray / Length mm = 14 / Width mm = 14 / Height mm = 1.6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F205VGT6.