STMicroelectronics STM32F207VGT6

High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator, Ethernet
$ 9.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F207VGT6.

IHS

Datasheet184 pages10 years ago

Upverter

Newark

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-97.31%

CAD Models

Download STMicroelectronics STM32F207VGT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F205VGT6
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator
STMicroelectronicsSTM32F205VGT7
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator
STMicroelectronicsSTM32F215VGT6
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator, HW crypto
MCU, 32BIT, CORTEX-M4, 120MHZ, LQFP-100; Controller Family/Series:SAM4S; Core Si
Microchip SAM4SSeries microcontroller, ARM Cortex M4kernel, 100needle, LQFPencapsulation
MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 1024KB Flash 1.2/3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32F207VGT6 provided by its distributors.

High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator, Ethernet
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP100
MCU 32-bit ARM Cortex M3 RISC 1MB Flash 2.5V/3.3V 100-Pin LQFP Frame | IC MCU 32BIT 1MB FLASH 100LQFP
Microcontrollers, ARM, - MCU 32BIT ARM Cortex M3 Connectivity 1024kB
ARM MCU, Ethernet MAC, Camera Interface, STM32 Family STM32F2 Series Microcontrollers
ARM-M3 120MHz LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
STM32F Series 1 MB Flash 132 KB RAM ARM Based 32-Bit Microcontroller - LQFP-100
32b ARM MCU, 120MHz, 1MB Flash, LQFP, Ethernet, USB, SPI, I2C
Microcontroller STM32F207; 32bit ARM CortexM3; 120MHz; FLASH 1024kB; SRAM 128kB; USB; CAN; ETHERNET; SDIO; DAC; 1.8-3.6V; -40+85deg.C; LQFP100
MCU, 32BIT, CORTEX-M3, 120MHZ, LQFP-100; Product Range: STM32 Family STM32F2 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 1MB; RAM Memory Size: 128KB; No. of
1.8V~3.6V 120MHz 132KB Flash 1MB MCU, ARM Cortex-M3, 32-bit, Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT, CANbus, Ethernet, I2C, IrDA, LINbus, Memory Card, SPI, UART, USART, USB OTG, A/D 16x12b, D/A 2x12b, LQFP-100, SMD, 14mm×14mm×1.6mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F207VGT6.