STMicroelectronics STM32F207VGT7

High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator, Ethernet
$ 11.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F207VGT7.

IHS

Datasheet184 pages10 years ago

SHENGYU ELECTRONICS

Upverter

STMicroelectronics

element14 APAC

CAD Models

Download STMicroelectronics STM32F207VGT7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTM32F205VGT6
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator
STMicroelectronicsSTM32F205VGT7
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator
STMicroelectronicsSTM32F215VGT6
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator, HW crypto
MCU, 32BIT, CORTEX-M4, 120MHZ, LQFP-100; Controller Family/Series:SAM4S; Core Si
Microchip SAM4SSeries microcontroller, ARM Cortex M4kernel, 100needle, LQFPencapsulation
MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 1024KB Flash 1.2/3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32F207VGT7 provided by its distributors.

High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator, Ethernet
MCU 32-bit ARM Cortex M3 RISC 1MB Flash 2.5V/3.3V 100-Pin LQFP Frame
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP100
Microcontrollers, ARM, - MCU 32-Bit ARM Cortex 1024kb Connectivity
ARM MCU, Ethernet MAC, Camera Interface, STM32 Family STM32F2 Series Microcontrollers
STM32F Series 1 MB Flash 132 KB RAM 120 MHz 32-Bit Microcontroller - LQFP-100
MCU, 32BIT, CORTEX-M3, 120MHZ, LQFP-100
STMicroelectronics STM32F2, ARM Cortex M3, 100, LQFP, 2CAN
IC MCU 32BIT 1MB FLASH 100LQFP / ARM® Cortex®-M3 series Microcontroller IC 32-Bit Single-Core 120MHz 1MB (1M x 8) FLASH 100-LQFP (14x14)
Microcontroller Mcu, 32 Bit, Cortex-M3, 120Mhz, Lqfp-100; Product Range:Stm32 Family Stm32F2 Series Microcontrollers; Architecture:Arm Cortex-M3; No. Of Bits:32Bit; Cpu Speed:120Mhz; Program Memory Size:1Mb; Ram Memory Size:128Kb Rohs Compliant: Yes |Stmicroelectronics STM32F207VGT7

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics