STMicroelectronics STM32F205RCT7

High-performance ARM Cortex-M3 MCU with 256 Kbytes Flash, 120 MHz CPU, ART Accelerator
$ 7.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F205RCT7.

IHS

Datasheet184 pages10 years ago

Upverter

HQonline

Farnell

Newark

Inventory History

3 month trend:
-11.54%

CAD Models

Download STMicroelectronics STM32F205RCT7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.2
$ 6.371
$ 6.371
Stock
197,221
581,392
581,392
Authorized Distributors
5
6
6
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
120 MHz
120 MHz
120 MHz
Flash Memory Size
256 kB
256 kB
256 kB
RAM Size
96 kB
96 kB
96 kB
Interface
IrDA, LIN, USB
IrDA, LIN, USB
IrDA, LIN, USB
Number of I/Os
51
51
51
Peripherals
LCD, POR, RTC
LCD, POR, RTC
LCD, POR, RTC
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
64
64
64
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F401RCT6
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Frame
NXP SemiconductorsMK22FN256VLH12
Kinetis K22: 120MHz Cortex-M4F Performance MCU, 256KB Flash, 48KB SRAM, Full-Speed USB, 64-LQFP
NXP SemiconductorsMKV31F256VLH12
Kinetis KV31: 120MHz Cortex-M4F Real-time Control MCU, 256KB Flash, 48KB SRAM, 64-LQFP
STMicroelectronicsSTM32F215RGT6
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator, HW crypto
STMicroelectronicsSTM32F215RET6
STM32F215RET6,32BIT ARM CORTEX M3 MICROCONTROLLER,120MHZ,512KB FLASH,64-PIN LQFP
MCU 32-bit SAM4S ARM Cortex M4 DSP/RISC 1024KB Flash 1.2V/1.8V/2.5V/3.3V 64-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32F205RCT7 provided by its distributors.

High-performance ARM Cortex-M3 MCU with 256 Kbytes Flash, 120 MHz CPU, ART Accelerator
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP64
STMicroelectronics STM32F2 MCU, ARM Cortex-M3, 64-Pin LQFP, 2 CAN Ch
ARM MCU, STM32 Family STM32F2 Series Microcontrollers, ARM Cortex-M3, 32 bit, 120 MHz, 256 KB
MCU 32-bit ARMCortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray
STMICROELECTRONICS STM32F205RCT732 Bit Microcontroller, Advanced Connectivity and Encryption, ARM Cortex-M3, 120 MHz, 256 KB, 96 KB
MCU, 32BIT, CORTEX-M3, 120MHZ, LQFP-64; Product Range: STM32 Family STM32F2 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 256KB; RAM Memory Size: 96KB; No. of

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics