STMicroelectronics STM32F105RCT6TR

MCU 32-bit STM32F1 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP T/R
$ 5.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F105RCT6TR.

IHS

Datasheet103 pages15 years ago

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-58.34%

CAD Models

Download STMicroelectronics STM32F105RCT6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.195
$ 5.075
$ 5.075
Stock
356,245
689,075
689,075
Authorized Distributors
6
6
6
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
64
64
64
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
72 MHz
72 MHz
72 MHz
Number of I/Os
51
51
51
Interface
IrDA, LIN, USB
USB
USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
POR
DMA, POR, PWM, Voltage Detect, WDT
DMA, POR, PWM, Voltage Detect, WDT

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2009-02-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F103RCY6TR
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PBGA64
STMicroelectronicsSTM32F103RCT6
MCU 32-bit STM32F1 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray
STMicroelectronicsSTM32F103RCT7
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQFP64
NXP SemiconductorsMK10DX256VLH7
Microcontroller 32-Bit ARM Cortex M4 RISC 256K-byte Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
NXP SemiconductorsMK20DX256VLH7
Kinetis K20: 72MHz Cortex-M4 Performance MCU, 288KB Flash, 64KB SRAM, Full-Speed USB, 64-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F105RCT6TR provided by its distributors.

MCU 32-bit STM32F1 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP T/R
CONNECTIVITY LINE, ARM-BASED 32-B MCU W/ 256 KB FLASH, USB OTG, 10 TIMERS, 2 CANS, 2 ADCS, 14 COMM INTERFACES RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQFP64
Mainstream Connectivity line, ARM Cortex-M3 MCU with 256 Kbytes Flash, 72 MHz CPU, CAN, USB 2.0 OTG
32-bit ARM Cortex-M3 MCU, 72MHz, 256KB Flash, LQFP, USB, CAN
ARM MCU, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 72 MHz, 256 KB
STM32F Series 256 kB Flash 64kB RAM 78 MHz SMT 32-Bit Microcontroller - LQFP-64
256KB 2V~3.6V ARM Cortex-M3 64KB 72MHz FLASH 51 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Microcontroller STM32F105; 32bit ARM CortexM3; 72MHz; FLASH 256kB; SRAM 64kB; USB; CAN; DAC; 2-3.6V; -40+85deg.C; LQFP64
MCU, 32BIT, 72MHZ, LQFP-64; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 256KB; RAM Memory Size: 64KB; No. of Pins: 64Pins; MCU Case Style: LQFP; No. of I/O's: 51I/O's; Embedded Interface Type: CAN, I2C, I2S, SPI, UART, USART, USB; Supply Voltage Min: 2V; Supply Voltage Max: 3.6V; MCU Family: STM32; MCU Series: STM32F1; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)
2V~3.6V 72MHz 64KB FLASH 256KB DMA,POR,PWM,Voltage Detect,WDT inside 51 1 2V 3.6V 72MHz CANbus,I2C,IrDA,LINbus,SPI,UART,USART,USB OTG A/D 16x12b;D/A 2x12b 32bit ARM® Cortex®-M3 QFP SMD mount,glue mount 10mm*10mm*1.4mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F105RCT6-TR
  • STM32F105RCT6/TR
  • STM32F105RCT6TR.