STMicroelectronics STM32F103RCT7

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQFP64
$ 5.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103RCT7.

IHS

Datasheet143 pages8 years ago

Upverter

HQonline

element14 APAC

Arrow.cn

Inventory History

3 month trend:
-6.56%

CAD Models

Download STMicroelectronics STM32F103RCT7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2008-12-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32F105RCT6
STMicroelectronics STM32F1 Series MCU, ARM Cortex-M3 Core, 64-Pin, LQFP Package, 2 CAN Channels
STMicroelectronicsSTM32F107RCT6
STM32F107RCT6,32BIT ARM CORTEX M3 MICROCONTROLLER,72MHZ,256 KB FLASH,64-PIN LQFP
STMicroelectronicsSTM32F107RCT7
MCU 32-bit STM32F ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP
NXP SemiconductorsMK20DX256VLH7
Kinetis K20: 72MHz Cortex-M4 Performance MCU, 288KB Flash, 64KB SRAM, Full-Speed USB, 64-LQFP
NXP SemiconductorsMK10DX256VLH7
Microcontroller 32-Bit ARM Cortex M4 RISC 256K-byte Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32F103RCT7 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQFP64
Mcu Arm, 72Mhz, Arm Cortex-M3, 32 Bit; |Stmicroelectronics STM32F103RCT7
Mainstream Performance line, ARM Cortex-M3 MCU with 256 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN
Microcontrollers, ARM, - MCU 32BIT Cortex M3 H/D Perf Line USB CAN
MCU 32-bit ARMCortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray
ARM-M3 72MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
STM32F Series 256 kB Flash 48 kB RAM ARM Based 32-Bit Microcontroller - LQFP-64
High-density performance line ARM-based 32-bit MCU with 256 to 512KB Flash, USB, CAN, 11 timers, 3 ADCs, 13 communication interfaces
MCU, 32BIT, CORTEX-M3, 72MHZ, LQFP-64; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 256KB; RAM Memory Size: 48KB; No. of P
2V~3.6V 72MHz 48KB FLASH 256KB DMA,Motor Control PWM,PDR,POR,PVD,PWM,Temp Sensor,WDT inside 51 1 2V 3.6V 72MHz CANbus,I2C,IrDA,LINbus,SPI,UART,USART,USB A/D 16x12b;D/A 2x12b 32bit ARM® Cortex®-M3 LQFP-64 SMD mount 10mm*10mm*1.6mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F103RCT7.