Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32F103ZFT6

32 Bit Microcontroller, Motor Control, ARM Cortex-M3, 72 MHz, 768 KB, 96 KB, 144, LQFP
$ 8.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103ZFT6.

Newark

Datasheet136 pages11 years ago

Upverter

Factory Futures

Inventory History

3 month trend:
-76.07%

CAD Models

Download STMicroelectronics STM32F103ZFT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2010-03-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32L486ZGT6
Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 1 Mbyte Flash, LCD, USB OTG, AES-256
AT91SAM ARM-BASED FLASH MCU RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQFP128
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQFP128
AT91SAM ARM-BASED FLASH MCU RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQFP128
Texas InstrumentsTM4C1231H6PGEIR
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 144-Pin LQFP T/R
Texas InstrumentsTM4C123BH6PGEIR
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 144-Pin LQFP T/R

Descriptions

Descriptions of STMicroelectronics STM32F103ZFT6 provided by its distributors.

32 Bit Microcontroller, Motor Control, ARM Cortex-M3, 72 MHz, 768 KB, 96 KB, 144, LQFP
STM32F103ZFT6,32bit ARM Cortex M3 Microcontroller,72MHz,768kb Flash,144-Pin LQFP
MCU 32-bit ARM Cortex M3 RISC 768KB Flash 2.5V/3.3V 144-Pin LQFP Tray / IC MCU 32BIT 768KB FLASH 144LQFP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQFP144
Mainstream Performance line, ARM Cortex-M3 MCU with 768 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN
LQFP-144(20x20) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 32-bit ARM Cortex-M3 72MHz 96KB Flash 768KB RAM 2V~3.6V CANbus I2C IrDA LINbus SPI UART USART USB A/D 21x12b D/A 2x12b PWM PDR POR PVD Temp Sensor WDT DMA LQFP-144 SMD 20mm × 20mm × 1.6mm
Product Range:stm32 Family Stm32F1 Series Microcontrollers; Architecture:arm Cortex-M3; No. Of Bits:32Bit; Cpu Speed:72Mhz; Program Memory Size:768Kb; Ram Memory Size:96Kb; No. Of Pins:144Pins; Mcu Case Style:lqfp; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F103ZFT6.