Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip AT91SAM7SE32-AU

AT91SAM Arm-based Flash Mcu Risc Microcontroller, 32-BIT, Flash, ARM7 Cpu, 55MHZ, Cmos, PQFP128
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT91SAM7SE32-AU.

Components Direct

Datasheet682 pages14 years ago

element14 APAC

Augswan

Related Parts

MicrochipATSAM3N0CA-AU
MCU 32-bit ARM Cortex M3 RISC 32KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray / ARM-based Flash MCU
STMicroelectronicsSTM32F091VCT6
MCU 32-bit ARM Cortex M0 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Frame
MicrochipATSAM3S4CA-AU
MCU 32-bit ATSAM ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V 100-Pin LQFP
MicrochipATSAM3S2CA-AU
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32F071VBT6
Mainstream ARM Cortex-M0 Access line MCU with 128 Kbytes Flash, 48 MHz CPU and CEC functions
NXP SemiconductorsMKL26Z256VLL4
MCU, CORTEX M0+, 48MHZ, 100LQFP; Controller Family/Series:(ARM Cortex - M0+) Kin

Descriptions

Descriptions of Microchip AT91SAM7SE32-AU provided by its distributors.

AT91SAM ARM-BASED FLASH MCU RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQFP128
MICROCHIP - AT91SAM7SE32-AU - MCU, 32BIT, ARM7TDMI, 48MHZ, LQFP-128
MCU 16-bit/32-bit ARM7TDMI RISC 32KB Flash 1.8V/3.3V 128-Pin LQFP / IC MCU 32BIT 32KB FLASH 128LQFP
MCU, 32BIT, ARM7TDMI, 48MHZ, LQFP-128; Product Range: SAM32 Family AT91SAM7SE Series Microcontrollers; Architecture: ARM7TDMI; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 32KB; RAM Memory Size: 8KB; No. of Pins:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT91SAM7SE32 AU
  • AT91SAM7SE32AU