STMicroelectronics STM32F103VBH7

MCU 32-bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LF-BGA Tray
$ 7.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103VBH7.

IHS

Datasheet114 pages3 years ago

Farnell

Newark

STMicroelectronics

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STM32F103VBH7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.495
$ 5.96
Stock
154,415
474,058
Authorized Distributors
4
4
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
72 MHz
72 MHz
Number of I/Os
80
80
Interface
CAN, USB
CAN, USB
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
RAM Size
20 kB
20 kB
EEPROM Memory Size
0 B
0 B
Flash Memory Size
128 kB
128 kB
Peripherals
POR, RTC
POR, RTC
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Number of ADC Channels
16
16
Number of DAC Channels
-
-
ADC Channels (Resolution)
16-Ch 12-Bit
16-Ch 12-Bit
DAC Channels (Resolution)
-
-
Case/Package
FBGA
LFBGA
Number of Pins
100
100
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F105VBH6
MCU 32-bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LF-BGA Tray
STMicroelectronicsSTM32F373VBH6
MCU 32-bit STM32F ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 100-Pin UF-BGA Tray
STMicroelectronicsSTM32F372VBH6
MCU 32-bit STM32F ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 100-Pin UF-BGA Tray
MCU 32-bit AT91SAM ARM Cortex M3 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin TF-BGA
MicrochipATSAM3S1CB-CU
MCU 32-Bit SAM3S ARM Cortex M3 RISC 64KB Flash 1.8V/3.3V 100-Pin TF-BGA

Descriptions

Descriptions of STMicroelectronics STM32F103VBH7 provided by its distributors.

MCU 32-bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LF-BGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PBGA100
Mainstream Performance line, ARM Cortex-M3 MCU with 128 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN
128KB 2V~3.6V ARM Cortex-M3 20KB 72MHz FLASH 80 LFBGA-100 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 32-bit ARM Cortex-M3 72MHz 20KB Flash 128KB RAM DMA Motor Ctrl PWM PDR POR PVD Temp Sensor WDT CANbus I2C IrDA LINbus SPI UART USART USB A/D 16x12b 80-Pin BGA SMD 10mm×10mm×1.09mm
MCU, 32BIT, CORTEX-M3, 72MHZ, BGA-100; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 128KB; RAM Memory Size: 20KB; No. of P

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics