STMicroelectronics STM32F372VBH6

MCU 32-bit STM32F ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 100-Pin UF-BGA Tray
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F372VBH6.

Newark

Datasheet136 pages11 years ago
Datasheet120 pages14 years ago
Datasheet136 pages12 years ago

element14 APAC

SHENGYU ELECTRONICS

Future Electronics

CAD Models

Download STMicroelectronics STM32F372VBH6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

STMicroelectronicsSTM32F373VBH6
MCU 32-bit STM32F ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 100-Pin UF-BGA Tray
STMicroelectronicsSTM32F103VBH6
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LFBGA Tray
STMicroelectronicsSTM32F105VBH6
MCU 32-bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LF-BGA Tray
MCU 32-bit AT91SAM ARM Cortex M3 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin TF-BGA

Descriptions

Descriptions of STMicroelectronics STM32F372VBH6 provided by its distributors.

MCU 32-bit STM32F ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 100-Pin UF-BGA Tray
Microcontroller Mcu, 32 Bit, Cortex-M4F, 72Mhz, Bga-100
ARM Microcontrollers - MCU 32-Bit ARM Cortex M4 72MHz 128kB MCU FPU
STM32F Series 128 kB Flash 24 kB RAM ARM Based 32-Bit Microcontroller - BGA-100
IC MCU 32BIT 128KB FLSH 100UFBGA / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 72MHz 128KB (128K x 8) FLASH 100-UFBGA (7x7)
MCU, 32BIT, CORTEX-M4F, 72MHZ, BGA-100; Product Range: STM32 Family STM32F3 Series Microcontrollers; Architecture: ARM Cortex-M4F; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 128KB; RAM Memory Size: 24KB; No. of

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics