STMicroelectronics STM32F103T8U7

MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 36-Pin VFQFPN EP Frame
$ 4.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103T8U7.

IHS

Datasheet114 pages3 years ago

Upverter

Factory Futures

STMicroelectronics

Farnell

Inventory History

3 month trend:
-90.93%

CAD Models

Download STMicroelectronics STM32F103T8U7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2007-06-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F302K8U6
MCU 32-bit ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Frame
STMicroelectronicsSTM32F301K8U6
MCU 32-bit ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Frame
STMicroelectronicsSTM32F301K6U6
MCU 32-bit ARM Cortex M4 RISC 32KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Frame

Descriptions

Descriptions of STMicroelectronics STM32F103T8U7 provided by its distributors.

MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 36-Pin VFQFPN EP Frame
STM32F103T8U7,32BIT ARM CORTEX M3 MICROCONTROLLER,72MHZ,64KB FLASH,36-PIN VFQFPN
STMicroelectronics STM32F1 MCU ARM Cortex-M3 36-Pin VFQFPN 1 CAN Ch
Mainstream Performance line, ARM Cortex-M3 MCU with 64 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQCC36
STM32F Series 64 kB Flash 20 kB RAM ARM Based 32-Bit Microcontroller - VFQFPN-36
ARM MCU, STM32 Family STM32F1 Series Microcontrollers, 32 bit, 72 MHz, 36 Pins
MCU, 32BIT, 64K FLASH, 36VFQFPN; Product Range: STM32 F1 ARM Cortex-M3 Microcontrollers; Architecture: -; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: -; RAM Memory Size: 20KB; No. of Pins: 36Pins; MCU Case Style:
MCU, 32BIT, 64K FLASH, 36VFQFPN; Controller Family/Series:(ARM Cortex) STM32; Core Size:32bit; No. of I/O's:26; Program Memory Size:64 KB; RAM Memory Size:20KB; CPU Speed:72MHz; Oscillator Type:External, Internal; No. of Timers:4; Peripherals:ADC, DAC, DMA, PWM, RTC, Timer; No. of PWM Channels:6; Digital IC Case Style:VFQFPN; Supply Voltage Range:2V to 3.6V; Operating Temperature Range:-40°C to +105°C; No. of Pins:36; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Program Memory Size:64KB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics