Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32F103CBT6TR

MCU 32-bit STM32F1 ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP T/R
$ 4.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103CBT6TR.

IHS

Datasheet114 pages3 years ago

Upverter

SHENGYU ELECTRONICS

Future Electronics

STMicroelectronics

Inventory History

3 month trend:
-79.41%

CAD Models

Download STMicroelectronics STM32F103CBT6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.17
$ 4.505
$ 4.505
Stock
503,226
767,114
767,114
Authorized Distributors
6
6
6
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
48
48
48
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
72 MHz
72 MHz
Number of I/Os
37
37
37
Interface
CAN, IrDA, LIN, USB
CAN, USB
CAN, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
POR, RTC
POR, RTC
POR, RTC

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F303CBT6
MCU 32-bit ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Frame
STMicroelectronicsSTM32F303CBT7
MCU 32-bit ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Frame
STMicroelectronicsSTM32F303CBT6TR
MCU 32-Bit STM32F ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP T/R
NXP SemiconductorsMKV10Z32VLF7
Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 32KB Flash, 8KB SRAM, 48-LQFP
MCU 32-bit SAM3S ARM Cortex M3 RISC/Thumb-2 128KB Flash 1.8/3.3V 48-Pin LQFP T/R
MicrochipATSAM3S4AA-AU
MCU - 32-bit ARM Cortex M3 RISC - 256KB Flash - 1.8V/3.3V - 48-Pin LQFP - Tray

Descriptions

Descriptions of STMicroelectronics STM32F103CBT6TR provided by its distributors.

MCU 32-bit STM32F1 ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 1.25MHz, CMOS, PQFP48
128KB 2V~3.6V ARM Cortex-M3 72MHz 37 LQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Mainstream Performance line, ARM Cortex-M3 MCU with 128 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN
ARM Microcontrollers - MCU 32BIT Cortex M3 M/D Performance LINE
Microcontrollers (MCU); STM32F103CBT6TR; STMICROELECTRONICS; 72 MHz; 20 kB; 4; 37
ARM-M3 72MHz LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
32-bit ARM MCU, 128KB Flash, 72MHz, LQFP, USB, CAN, I2C, SPI
2V~3.6V 72MHz 20KB FLASH 128KB DMA,Motor Control PWM,PDR,POR,PVD,PWM,Temp Sensor,WDT inside 37 1 2V 3.6V 72MHz CANbus,I2C,IrDA,LINbus,SPI,UART,USART,USB A/D 10x12b 32bit ARM® Cortex®-M3 LQFP-48 SMD mount 7mm*7mm*1.6mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F103CBT6 TR
  • STM32F103CBT6-TR