STMicroelectronics STM32F103C6T6A

STM32F103C6T6A, 32 Bit Arm Cortex M3 Microcontroller, 72MHZ, 32 Kb Flash, 48-PIN LQFP
$ 3.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103C6T6A.

Newark

Datasheet99 pages11 years ago
Datasheet87 pages15 years ago
Datasheet90 pages13 years ago

iiiC

Arrow.cn

Future Electronics

Inventory History

3 month trend:
-31.79%

CAD Models

Download STMicroelectronics STM32F103C6T6A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2007-06-07
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsSTM32F302C6T6
MCU 32-Bit STM32 ARM Cortex M4 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray
STMicroelectronicsSTM32F303C6T6
MCU 32-Bit STM32 ARM Cortex M4 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray
STMicroelectronicsSTM32F301C6T6
MCU 32-bit ARM Cortex M4 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Frame
NXP SemiconductorsMKV10Z32VLF7
Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 32KB Flash, 8KB SRAM, 48-LQFP
NXP SemiconductorsMKV10Z16VLF7
Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 16KB Flash, 8KB SRAM, 48-LQFP
MicrochipATSAM3S4AA-AU
MCU - 32-bit ARM Cortex M3 RISC - 256KB Flash - 1.8V/3.3V - 48-Pin LQFP - Tray

Descriptions

Descriptions of STMicroelectronics STM32F103C6T6A provided by its distributors.

STM32F103C6T6A,32BIT ARM CORTEX M3 MICROCONTROLLER,72MHZ,32 KB FLASH,48-PIN LQFP
MCU 32-bit STM32 ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray
LOW-DENSITY PERFORMANCE LINE, ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQFP48
Mainstream Performance line, ARM Cortex-M3 MCU with 32 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN
Microcontrollers (MCU); STM32F103C6T6A; STMICROELECTRONICS; 72 MHz; 10 kB; 3; 37
STM32F Series 32 KB Flash 10 KB RAM ARM Based 32-Bit Microcontroller - LQFP-48
MCU 2V~3.6V 72MHz 10KB Flash 32KB RAM ARM Cortex-M3 32-bit 48-Pin LQFP-48 SMD 7mm x 7mm x 1.6mm CANbus I2C IrDA LINbus SPI UART USART USB A/D 10x12b Temp Sensor
MCU, 32BIT, 72MHZ, LQFP-48; Product Range:STM32 Family STM32F1 Series Microcontrollers; Architecture:ARM Cortex-M3; No. of Bits:32bit; CPU Speed:72MHz; Program Memory Size:32KB; RAM Memory Size:10KB; No. of Pins:48Pins RoHS Compliant: Yes
Device Core = ARM® Cortex® M3 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 72 / Program Memory Type = Flash / Program Memory Size kB = 32 / Data Memory Size kB = 32 / RAM Memory Size kB = 10 / Interfaces = SPI / Interfaces = I²C / Interfaces = CAN / Interfaces = USART / Interfaces = USB / ADC Channels = 2 / ADC Resolution bit = 12 / Number of Programmable I/Os = 37 / Number of Timers/Counters = 2 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 48 / Mounting Type = SMD / Packaging = Tray / Length mm = 9 / Width mm = 9 / Height mm = 1.6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F103C6T6A .
  • STM32F103C6T6A.