STMicroelectronics STM32F303C6T6

MCU 32-Bit STM32 ARM Cortex M4 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray
$ 4.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F303C6T6.

IHS

Datasheet124 pages8 years ago

STMicroelectronics

Newark

Farnell

HQonline

Inventory History

3 month trend:
-1.86%

CAD Models

Download STMicroelectronics STM32F303C6T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32F302C6T6
MCU 32-Bit STM32 ARM Cortex M4 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray
STMicroelectronicsSTM32F301C6T6
MCU 32-bit ARM Cortex M4 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Frame
STMicroelectronicsSTM32F103C6T6A
STM32F103C6T6A,32BIT ARM CORTEX M3 MICROCONTROLLER,72MHZ,32 KB FLASH,48-PIN LQFP
NXP SemiconductorsMKV10Z32VLF7
Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 32KB Flash, 8KB SRAM, 48-LQFP
NXP SemiconductorsMKV10Z16VLF7
Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 16KB Flash, 8KB SRAM, 48-LQFP
MicrochipATSAM3S4AA-AU
MCU - 32-bit ARM Cortex M3 RISC - 256KB Flash - 1.8V/3.3V - 48-Pin LQFP - Tray

Descriptions

Descriptions of STMicroelectronics STM32F303C6T6 provided by its distributors.

MCU 32-Bit STM32 ARM Cortex M4 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 72MHz, CMOS, PQFP48
32-bit ARM Cortex-M4 MCU, 72MHz, 32KB Flash, 12-bit ADC, LQFP
STMICROELECTRONICS STM32F303C6T6 32 Bit Microcontroller, General Purpose, ARM Cortex-M4, 72 MHz, 32 KB, 12 KB, 48 Pins, LQFP
Mainstream Mixed signals MCUs ARM Cortex-M4 core with DSP and FPU, 32 Kbytes Flash, 72 MHz CPU, CCM, 12-bit ADC 5 MSPS, comparators, op-amp
MCU, 32BIT, CORTEX-M4, 72MHZ, LQFP-48; Product Range: STM32 Family STM32F3 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 32KB; RAM Memory Size: 12KB; No. of Pi

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics